Part Details for 1SVR740660R0100 by ABB Low Voltage Products and Systems
Results Overview of 1SVR740660R0100 by ABB Low Voltage Products and Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SVR740660R0100 Information
1SVR740660R0100 by ABB Low Voltage Products and Systems is a Special Relay.
Special Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 1SVR740660R0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH2994
|
Newark | Insulation Monitor Relay, Spdt, 100Kohm, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Abb 1SVR740660R0100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$335.7600 / $440.7600 | Buy Now |
DISTI #
66Y0797
|
Newark | Cm-Iws.1P Insulation Mon. Rohs Compliant: Yes |Abb 1SVR740660R0100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$430.7500 / $529.0400 | Buy Now |
DISTI #
70484630
|
RS | Insulation Monitoring Relay with DPDT Contacts, 24 - 240 V ac/dc Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$520.3600 / $578.1800 | RFQ |
|
Onlinecomponents.com | ABB-ELECTRONIC PROD & RELAY - EPR-MONITORING RELAYS RoHS: Compliant | 0 |
|
$395.0500 / $407.1700 | Buy Now |
DISTI #
1SVR740660R0100
|
TME | Insulation monitoring relay, insulation resistance, 24÷240VAC Min Qty: 1 | 0 |
|
$256.5300 / $276.2600 | RFQ |