Part Details for 1SM1-T by Honeywell Sensing and Control / Clarostat
Results Overview of 1SM1-T by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SM1-T Information
1SM1-T by Honeywell Sensing and Control / Clarostat is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG201SM1470DR | Amphenol Communications Solutions | RJMG 1x1 1000 base-T, with led |
Price & Stock for 1SM1-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,83 N to 1,39 N [3.0 oz to 5.0 oz] Operating Force, Special Pin Plunger Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
252 In Stock |
|
$11.4800 / $16.7600 | Buy Now |
Part Details for 1SM1-T
1SM1-T CAD Models
1SM1-T Part Data Attributes
|
1SM1-T
Honeywell Sensing and Control / Clarostat
Buy Now
|
Compare Parts:
1SM1-T
Honeywell Sensing and Control / Clarostat
|
Samacsys Manufacturer | Honeywell |