Part Details for 1N5380B by NTE Electronics Inc
Results Overview of 1N5380B by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5380B Information
1N5380B by NTE Electronics Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5380B
1N5380B CAD Models
1N5380B Part Data Attributes
|
1N5380B
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1N5380B
NTE Electronics Inc
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 170 Ω | |
JESD-30 Code | O-XALF-W2 | |
Knee Impedance-Max | 1150 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 120 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 91.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |
Alternate Parts for 1N5380B
This table gives cross-reference parts and alternative options found for 1N5380B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5380B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5380B | MERITEK Electronics Corporation | Check for Price | Zener Diode, | 1N5380B vs 1N5380B |
SZ3A120L | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 120V V(Z), 10%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5380B vs SZ3A120L |
CZ5380BTR | Central Semiconductor Corp | Check for Price | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AD, DO-201, 2 PIN | 1N5380B vs CZ5380BTR |
UZ212E3 | Microsemi Corporation | Check for Price | Zener Diode, 120V V(Z), 10%, 3W, Silicon, Unidirectional, | 1N5380B vs UZ212E3 |
MV2EZ120D10E3TR | Microsemi Corporation | Check for Price | Zener Diode, 120V V(Z), 10%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N5380B vs MV2EZ120D10E3TR |
SZN4984LS | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5380B vs SZN4984LS |
SZN4984TX | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5380B vs SZN4984TX |
UZ5312 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 120V V(Z), 20%, 5W, Silicon, Unidirectional, | 1N5380B vs UZ5312 |
UZ312 | Microsemi Corporation | Check for Price | Zener Diode, 120V V(Z), 20%, 3W, Silicon, Unidirectional | 1N5380B vs UZ312 |
1N5380BAMP | Fagor Electrónica | Check for Price | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | 1N5380B vs 1N5380BAMP |
1N5380B Frequently Asked Questions (FAQ)
-
The recommended mounting torque for the 1N5380B diode is 10-15 in-lbs (1.1-1.7 Nm) to ensure proper thermal and electrical connection.
-
Yes, the 1N5380B diode is suitable for use in switching power supplies due to its high switching speed and low reverse recovery time.
-
To prevent electrostatic discharge (ESD) damage, handle the 1N5380B diode with an anti-static wrist strap, mat, or other ESD protection devices.
-
The maximum allowable voltage derating for the 1N5380B diode is 80% of the rated voltage to ensure reliable operation and prevent premature failure.
-
The 1N5380B diode is rated for operation up to 150°C, but derating may be necessary for high-temperature applications. Consult the datasheet and manufacturer's recommendations for specific guidance.