Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Honeywell Sensing and Control | Snap Acting/Limit Switch, DPDT, Momentary, 0.8A, 115VDC, Screw Terminal, Steel Roller Lever Actuator, Panel Mount, | $175.0000 / $320.2200 |
|
View Details |
Honeywell Sensing and Control / Clarostat | MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Plug-in Body Style, Side Rotary, Fixed Length Roller Lever, Ø 19 mm x 6 mm [0.75 in x 0.24 in] Steel Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, 10 A 120, 240, or 480 Vac, 0.5 in - 14 NPT Conduit, Operating Temperature: -29 °C to 71 °C [-20 °F to 160 °F], NEMA 1, 3, 4, 6 and 13 | $227.4600 / $264.8000 |
|
View Details |
Honeywell Sensing and Control / MICRO SWITCH | Limit Switches 1NC 1NO SPDT Side Rotary | $262.6900 / $291.8700 |
|
View Details |