Part Details for 1N5380B by Galaxy Microelectronics
Results Overview of 1N5380B by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5380B Information
1N5380B by Galaxy Microelectronics is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5380B
1N5380B CAD Models
1N5380B Part Data Attributes
|
1N5380B
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
1N5380B
Galaxy Microelectronics
Zener Diode; Configuration: Single; VZ Typ (V): 120; P Max (mW): 5000; Package: DO-27S
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | DO-27S | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 170 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 120 V | |
Surface Mount | NO | |
Technology | ZENER | |
Voltage Tol-Max | 10% | |
Working Test Current | 10 mA |
Alternate Parts for 1N5380B
This table gives cross-reference parts and alternative options found for 1N5380B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5380B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5380B | Galaxy Semi-Conductor Co Ltd | Check for Price | Zener Diode, 120V V(Z), 10%, 5W, | 1N5380B vs 1N5380B |
1N5380B | Boca Semiconductor Inc | Check for Price | Zener Diode, 120V V(Z), 5%, 5W | 1N5380B vs 1N5380B |
1N5380B | Won-Top Electronics Co Ltd | Check for Price | Zener Diode | 1N5380B vs 1N5380B |
1N5380B | EIC Semiconductor Inc | Check for Price | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N5380B vs 1N5380B |
1N5380B | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Zener Diode, | 1N5380B vs 1N5380B |
1N5380B | LRC Leshan Radio Co Ltd | Check for Price | Zener Diode, 120V V(Z), 5%, | 1N5380B vs 1N5380B |
1N5380B | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, | 1N5380B vs 1N5380B |
1N5380B | Taitron Components Inc | Check for Price | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN | 1N5380B vs 1N5380B |