Part Details for 1N5251B-T by Micro Commercial Components
Results Overview of 1N5251B-T by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5251B-T Information
1N5251B-T by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5251B-T
1N5251B-T CAD Models
1N5251B-T Part Data Attributes
|
1N5251B-T
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N5251B-T
Micro Commercial Components
Zener Diode, 22V V(Z), 5%, 0.5W,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 29 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 22 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5.6 mA |
Alternate Parts for 1N5251B-T
This table gives cross-reference parts and alternative options found for 1N5251B-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5251B-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N969BUR-1 | Vishay HiRel Systems | Check for Price | Zener Diode, 22V V(Z), 5%, 0.4W, Unidirectional, | 1N5251B-T vs JANTX1N969BUR-1 |
JANTXV1N6332US | Vishay HiRel Systems | Check for Price | Zener Diode, 22V V(Z), 5%, 0.5W, Unidirectional, | 1N5251B-T vs JANTXV1N6332US |
JAN1N969BUR-1 | Vishay HiRel Systems | Check for Price | Zener Diode, 22V V(Z), 5%, 0.4W, Unidirectional, | 1N5251B-T vs JAN1N969BUR-1 |
JANTX1N6332 | Vishay HiRel Systems | Check for Price | Zener Diode, 22V V(Z), 5%, 0.5W, Unidirectional, | 1N5251B-T vs JANTX1N6332 |
JANTXV1N969BUR-1 | Vishay HiRel Systems | Check for Price | Zener Diode, 22V V(Z), 5%, 0.4W, Unidirectional, | 1N5251B-T vs JANTXV1N969BUR-1 |
1N969B | JGD Semiconductors Co Ltd | Check for Price | Zener Diode, 22V V(Z), 5%, 0.5W, | 1N5251B-T vs 1N969B |
JANTXV1N969B-1 | Vishay HiRel Systems | Check for Price | Zener Diode, 22V V(Z), 5%, 0.4W, Unidirectional, | 1N5251B-T vs JANTXV1N969B-1 |
JAN1N6332US | Vishay HiRel Systems | Check for Price | Zener Diode, 22V V(Z), 5%, 0.5W, Unidirectional, | 1N5251B-T vs JAN1N6332US |
LMSZ5251BT1G | LRC Leshan Radio Co Ltd | Check for Price | Zener Diode, 22V V(Z), 5%, 0.5W, | 1N5251B-T vs LMSZ5251BT1G |
1N969B | Taitron Components Inc | Check for Price | Zener Diode, | 1N5251B-T vs 1N969B |