-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.4A, 20VDC, Wire Terminal, Flush Type Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1825007-8 by TE Connectivity is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM3354
|
Newark | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.4A, 20Vdc, Wire Terminal, Flush Type Actuator, Panel Mount |Amp Te Connectivity 1825007-8 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 6190 |
|
$3.3300 | Buy Now |
DISTI #
21R5923
|
Newark | Drd10Se04=Rot Dip,10P, smt |Alcoswitch Te Connectivity 1825007-8 RoHS: Not Compliant Min Qty: 7650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 | Buy Now |
DISTI #
1825007-8-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.4VA 20V Min Qty: 7650 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5646 | Buy Now |
DISTI #
1825007-8
|
Avnet Americas | Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 2.54mm SMD Package - Bulk (Alt: 1825007-8) RoHS: Compliant Min Qty: 7650 Package Multiple: 7650 Lead time: 32 Weeks, 2 Days Container: Bulk | 0 |
|
$1.7604 / $2.5646 | Buy Now |
DISTI #
506-1825007-8
|
Mouser Electronics | Rotary Switches ROT DIP 1P SMT RoHS: Compliant | 0 |
|
$2.5600 | Order Now |
DISTI #
72032622
|
RS | Switch, Drd10Se04=Rot DIP,10P, Smt Min Qty: 7650 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5200 / $2.6800 | RFQ |
DISTI #
AMP1825007-8
|
Heilind Electronics | DRD10SE04=ROT DIP,10P,SMT | Americas - 0 in Stock |
|
$3.0173 | Buy Now |
|
Onlinecomponents.com | DRD10SE04=ROT DIP,10P,SMT RoHS: Compliant |
6190 Partner Stock |
|
$2.6500 / $8.1400 | Buy Now |
DISTI #
71793469
|
Verical | Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 2.54mm SMD Tube RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 6190 |
|
$2.9900 / $3.1500 | Buy Now |
DISTI #
1825007-8
|
IBS Electronics | SWITCH DIP N.O./N.C. SP10T 10 FLUSH SCREWDRIVER 20VAC 20VDC 0.4VA GULL WING 2.54MM SMD PACKAGE Min Qty: 45 Package Multiple: 1 | 6190 |
|
$3.0000 / $3.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825007-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825007-8
TE Connectivity
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.4A, 20VDC, Wire Terminal, Flush Type Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Material | POLYAMIDE | |
Actuator Type | FLUSH TYPE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 10.01 mm | |
Body Color | BLACK | |
Body Height | 5.99 mm | |
Body Length or Diameter | 10.01 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BOX; TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Length | 0.146 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs) to ensure secure connections.
Yes, the 1825007-8 connector is designed to withstand vibrations up to 10g (IEC 60068-2-6) and is suitable for use in high-vibration environments.
While the datasheet specifies AWG 20-18 wire sizes, the connector can accommodate wire sizes up to AWG 16 with the use of appropriate wire strippers and crimping tools.
The 1825007-8 connector is rated for operation in temperatures ranging from -40°C to 125°C (-40°F to 257°F), making it suitable for use in a wide range of applications.
Yes, the connector is designed to meet the requirements of IEC 60529 (IP67) and is suitable for use in harsh environments, including those with high humidity or exposure to chemicals.