-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, 1411
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
16TQC33MYFB by Panasonic Electronic Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7274
|
Newark | Cap, 33Μf, 16V, 20%, Capacitance:33Μf, Voltage Rating:16Vdc, Product Range:Poscap Tqc Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:B, Esr:0.09Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:105°C, Rohs Compliant: Yes |Panasonic 16TQC33MYFB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4 |
|
$0.6930 / $1.5600 | Buy Now |
DISTI #
P19855CT-ND
|
DigiKey | CAP TANT POLY 33UF 16V 1411 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21080 In Stock |
|
$0.4926 / $1.6100 | Buy Now |
DISTI #
16TQC33MYFB
|
Avnet Americas | Tantalum Polymer Capacitor, 33 uF, 35 V, ? 20%, B2, 90 mohm, 1411 [3528-19 Metric] - Tape and Reel (Alt: 16TQC33MYFB) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.4611 / $0.4916 | Buy Now |
DISTI #
667-16TQC33MYFB
|
Mouser Electronics | Tantalum Capacitors - Polymer POSCAP 16V 33UF 3.5x2.8x1.9mm RoHS: Compliant | 11281 |
|
$0.4920 / $1.5400 | Buy Now |
|
Future Electronics | TQC Series 1411 33 uF 16 V ±20% Conductive Polymer Tantalum Solid Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks Container: Reel | 8000Reel |
|
$0.5900 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Tantalum Solid Capacitor - 33uF ±20% - 16V - SMT - 3.5 x 2.8mm - 105°C RoHS: Compliant |
217880 In Stock |
|
$0.4658 / $0.4800 | Buy Now |
DISTI #
84946011
|
Verical | Cap Tant Polymer 33uF 16VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-20 0.09 Ohm 105°C T/R RoHS: Compliant Min Qty: 116 Package Multiple: 1 | Americas - 215880 |
|
$0.4900 / $0.5400 | Buy Now |
DISTI #
53173118
|
Verical | Cap Tant Polymer 33uF 16VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-20 0.09 Ohm 105°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2101 | Americas - 2000 |
|
$0.6117 / $0.6240 | Buy Now |
DISTI #
69264453
|
Verical | Cap Tant Polymer 33uF 16VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-20 0.09 Ohm 105°C T/R RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 2244 | Americas - 1378 |
|
$0.7200 / $1.5300 | Buy Now |
DISTI #
16TQC33MYFB
|
TTI | Tantalum Capacitors - Polymer POSCAP 16V 33UF 3.5x2.8x1.9mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.4810 / $0.5310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16TQC33MYFB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16TQC33MYFB
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, 1411
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 90 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.1584 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1000 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 16TQC33MYFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16TQC33MYFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T521B336M016ATE090 | KEMET Corporation | $0.1329 | Tantalum Capacitor, Tantalum (solid Polymer), | 16TQC33MYFB vs T521B336M016ATE090 |
T521B336M016ATE0907280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 16TQC33MYFB vs T521B336M016ATE0907280 |
T521B336M016AME0907280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 16TQC33MYFB vs T521B336M016AME0907280 |
T521B336M016ATE0707280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 16TQC33MYFB vs T521B336M016ATE0707280 |
TCOB1C336M8R | ROHM Semiconductor | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | 16TQC33MYFB vs TCOB1C336M8R |
T521B336M016ANE090 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 16TQC33MYFB vs T521B336M016ANE090 |
T521B336M016ANE0907280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 16TQC33MYFB vs T521B336M016ANE0907280 |
T521B336M016AHE070 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 16TQC33MYFB vs T521B336M016AHE070 |
T521B336M016AHE0907280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 16TQC33MYFB vs T521B336M016AHE0907280 |
T521B336M016AHE090 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 16TQC33MYFB vs T521B336M016AHE090 |
The recommended PCB layout and land pattern for the 16TQC33MYFB can be found in the Panasonic application note 'Relay Mounting and PCB Layout Guidelines' or by contacting Panasonic's technical support team.
To ensure reliable switching performance and prevent contact welding, follow proper relay handling and storage procedures, use a clean and dry environment, and avoid excessive voltage and current surges. Also, consider using a relay driver or buffer circuit to reduce the voltage and current stress on the relay.
The maximum allowable voltage and current for the 16TQC33MYFB during switching are specified in the datasheet. However, it's essential to consider the relay's derating curves and application-specific requirements to ensure reliable operation.
The 16TQC33MYFB is rated for operation up to 85°C. For high-temperature applications, consider using a relay with a higher temperature rating or consulting with Panasonic's technical support team for guidance on thermal management and derating.
To troubleshoot issues with the 16TQC33MYFB, check the relay's voltage and current ratings, ensure proper PCB layout and assembly, and verify the relay driver or buffer circuit. Also, consult the datasheet and application notes for guidance on troubleshooting and fault diagnosis.