Part Details for 1437607-1 by TE Connectivity
Results Overview of 1437607-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1437607-1 Information
1437607-1 by TE Connectivity is a Thumb/Pushwheel Switch.
Thumb/Pushwheel Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 1437607-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
506-1437607-1
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches SH6131AK=BCD-PUSHWHEEL SW SUB RoHS: Compliant | 0 |
|
$22.1100 / $22.6800 | Order Now |
DISTI #
AMP1437607-1
|
Heilind Electronics | SH6131AK=BCD-PUSHWHEEL SW SUB | Americas - 0 in Stock |
|
$22.0448 / $23.4777 | Buy Now |
|
Onlinecomponents.com | SH6131AK=BCD-PUSHWHEEL SW SUB RoHS: Compliant | 0 |
|
$19.5300 / $40.9000 | Buy Now |
DISTI #
AMP1437607-1
|
Interstate Connecting Components | SH6131AK=BCD-PUSHWHEEL SW SUB | 0 |
|
$22.0448 / $23.4777 | Buy Now |
DISTI #
1437607-1
|
Avnet Abacus | Switch Thumb Pushwheel BCD Panel Mount (Alt: 1437607-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SH6131AK=BCD-PUSHWHEEL SW SUB RoHS: Compliant | 0 |
|
$19.5300 / $40.9000 | Buy Now |
Part Details for 1437607-1
1437607-1 CAD Models
1437607-1 Part Data Attributes
|
1437607-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1437607-1
TE Connectivity
THUMB/PUSHWHEEL SWITCH-1SWITCHES, BINARY CODED DECIMAL, 0.02A, 20VDC, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER |