Part Details for 1437603-2 by TE Connectivity
Results Overview of 1437603-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1437603-2 Information
1437603-2 by TE Connectivity is a Thumb/Pushwheel Switch.
Thumb/Pushwheel Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 1437603-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1437603-2
|
Avnet Americas | EM SWIT - Bulk (Alt: 1437603-2) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$22.6222 / $28.1155 | Buy Now |
DISTI #
AMP1437603-2
|
Heilind Electronics | DPS10131AK2=PUSHWHEEL DPS | Americas - 0 in Stock |
|
$34.0363 / $35.2493 | Buy Now |
|
Onlinecomponents.com | DPS10131AK2=PUSHWHEEL DPS RoHS: Compliant |
11 In Stock |
|
$28.2800 / $36.1100 | Buy Now |
DISTI #
1437603-2
|
TTI | Thumbwheel Switches & Pushwheel Switches SWITCH KNOB SWITCH Min Qty: 50 Package Multiple: 10 Container: Each | Americas - 0 |
|
$28.9700 / $30.4200 | Buy Now |
DISTI #
1437603-2
|
TME | Switch: rotary, Pos: 10, 0.02A/20VAC, 0.02A/20VDC, -20÷80°C, 200mΩ Min Qty: 50 | 0 |
|
$27.1600 | RFQ |
DISTI #
AMP1437603-2
|
Interstate Connecting Components | DPS10131AK2=PUSHWHEEL DPS | 0 |
|
$34.0363 / $35.2493 | Buy Now |
DISTI #
1437603-2
|
Avnet Abacus | EM SWIT (Alt: 1437603-2) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DPS10131AK2=PUSHWHEEL DPS RoHS: Compliant |
11 In Stock |
|
$28.2800 / $36.1100 | Buy Now |
Part Details for 1437603-2
1437603-2 CAD Models
1437603-2 Part Data Attributes
|
1437603-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1437603-2
TE Connectivity
Thumb/Pushwheel Switch, Binary Coded Decimal, 0.4A, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER |