-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Blindmate Connector, 1 Contact(s), Male, Panel Mount, Solder Terminal, Locking, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
13_BMA-50-0-1/199_NE by HUBER+SUHNER is an RF Blindmate Connector.
RF Blindmate Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2204
|
Newark | Rf Coax Conn, Bma, Flange Plug, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 13_BMA-50-0-1/199_NE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4900 / $50.1500 | Buy Now |
DISTI #
3628-13_BMA-50-0-1/199_NE-ND
|
DigiKey | 13_BMA-50-0-1/199_NE Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.8250 | Buy Now |
DISTI #
455-13BMA5001199NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors BMA straight flange receptacle plug(m) RoHS: Compliant | 7 |
|
$40.7100 / $45.9800 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - BMA - 50 Ohm - Straight panel receptacle - plug (male) - flange mount RoHS: Compliant |
42 In Stock |
|
$39.5200 / $47.4000 | Buy Now |
DISTI #
87701390
|
Verical | Conn BMA 0Hz to 18GHz 50Ohm ST Flange Mount PL Gold Over Nickel Single RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2434 | Americas - 40 |
|
$55.8870 / $61.6200 | Buy Now |
|
Master Electronics | Coaxial Connector - BMA - 50 Ohm - Straight panel receptacle - plug (male) - flange mount RoHS: Compliant |
42 In Stock |
|
$39.5200 / $47.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
13_BMA-50-0-1/199_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
13_BMA-50-0-1/199_NE
HUBER+SUHNER
Blindmate Connector, 1 Contact(s), Male, Panel Mount, Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body Depth | 0.327 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Polarization Key | POLARIZED HOUSING | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
The recommended torque value is typically specified in the installation instructions or can be obtained from HUBER+SUHNER's technical support. A general guideline is to tighten the connector to 0.5-1.5 Nm (4-12 in-lbs) to ensure a secure connection.
The 13_BMA-50-0-1/199_NE connector is designed to operate in a wide range of temperatures (-40°C to +85°C) and can withstand harsh environmental conditions, including humidity and vibration. However, it's essential to follow the recommended installation and maintenance procedures to ensure optimal performance.
The 13_BMA-50-0-1/199_NE connector is designed for high-frequency applications, but its power handling capability depends on the specific configuration and operating frequency. It's recommended to consult with HUBER+SUHNER's technical support or review the product's power rating documentation to ensure the connector meets the application's power requirements.
The 13_BMA-50-0-1/199_NE connector is designed to be compatible with standard RF connectors and components. However, it's essential to verify the compatibility of the connector with other manufacturers' components to ensure proper mating and performance.
The lead time for delivery of the 13_BMA-50-0-1/199_NE connector may vary depending on the region, quantity, and availability. It's recommended to contact HUBER+SUHNER's sales team or authorized distributors for the most up-to-date lead time information.