-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIAL RELAY-SAFETY RELAY, DPST, MOMENTARY, 0.058A (COIL), 12VDC (COIL), 700mW (COIL), 6A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1393258-5 by TE Connectivity is a Special Relay.
Special Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1393258-5
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 6A 12VDC 206Ohm Through Hole - Bulk (Alt: 1393258-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
$6.5423 / $8.0388 | Buy Now |
|
Future Electronics | V23047-A1012-A511 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks Container: Box | 0Box |
|
$7.2500 | Buy Now |
DISTI #
AMP1393258-5
|
Heilind Electronics | V23047-A1012-A511 | Americas - 0 in Stock |
|
$8.9486 / $9.6370 | Buy Now |
|
Onlinecomponents.com | V23047-A1012-A511 RoHS: Compliant | 0 |
|
$8.1400 / $9.6500 | Buy Now |
DISTI #
87454453
|
Verical | Power Relay 12VDC 6A SPST-NO/SPST-NC(29x12.6x25.5)mm THT RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2331 | Americas - 134 |
|
$9.3100 / $11.3820 | Buy Now |
DISTI #
1393258-5
|
IBS Electronics | POWER RELAY 12VDC 206OHM 6A SPST-NO/SPST-NC(29X12.6X25.5)MM THT Min Qty: 15 Package Multiple: 1 | 134 |
|
$6.6375 / $12.2000 | Buy Now |
DISTI #
AMP1393258-5
|
Interstate Connecting Components | V23047-A1012-A511 | 0 |
|
$8.9486 / $9.6370 | Buy Now |
DISTI #
1393258-5
|
Avnet Abacus | Electromechanical Relay SPSTNOSPSTNC 6A 12VDC 206Ohm Through Hole (Alt: 1393258-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1393258-5
|
Avnet Abacus | Electromechanical Relay SPSTNOSPSTNC 6A 12VDC 206Ohm Through Hole (Alt: 1393258-5) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | V23047-A1012-A511 RoHS: Compliant | 0 |
|
$8.1400 / $9.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393258-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393258-5
TE Connectivity
SPECIAL RELAY-SAFETY RELAY, DPST, MOMENTARY, 0.058A (COIL), 12VDC (COIL), 700mW (COIL), 6A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.6 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.058 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 699 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 206 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@400VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.6mm x 25.5mm | |
Reference Standard | CCC; CUL; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A,B | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 20 g |
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw terminals. However, it's essential to consult the specific application requirements and follow the recommended torque values to ensure reliable connections.
Yes, the 1393258-5 connector is designed to withstand vibrations and can be used in high-vibration applications. However, it's crucial to ensure proper mounting and secure the connector to prevent damage or disconnection.
The 1393258-5 connector is designed for indoor use, but it can be used in outdoor or harsh environmental conditions with proper sealing and protection. Consult TE Connectivity's environmental sealing options or custom designs for specific requirements.
The maximum operating temperature for the 1393258-5 connector is 105°C (221°F). However, it's essential to consider the specific application requirements and potential thermal stress on the connector.
Yes, the 1393258-5 connector is designed to be compatible with other TE Connectivity products and some third-party components. However, it's crucial to verify compatibility and ensure proper mating and performance before integrating with other components.