-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Blindmate Connector, Female, Panel Mount, Solder Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12_BMA-50-0-3/199_NE by HUBER+SUHNER is an RF Blindmate Connector.
RF Blindmate Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2201
|
Newark | Rf Coax Conn, Bma, Bulkhead Plug, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 12_BMA-50-0-3/199_NE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.8300 / $47.8800 | Buy Now |
DISTI #
3628-12_BMA-50-0-3/199_NE-ND
|
DigiKey | 12_BMA-50-0-3/199_NE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$33.9500 / $49.7900 | Buy Now |
DISTI #
455-12BMA5003199NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors BMA straight bulkhead receptacle plug(m) RoHS: Compliant | 0 |
|
$34.9100 / $46.6800 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - BMA - 50 Ohm - Straight bulkhead receptacle - plug (male) RoHS: Compliant | 0 |
|
$27.4900 / $46.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
12_BMA-50-0-3/199_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
12_BMA-50-0-3/199_NE
HUBER+SUHNER
Blindmate Connector, Female, Panel Mount, Solder Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | HERMETICALLY SEALED | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |
The recommended torque value for tightening the 12_BMA-50-0-3/199_NE connector is 0.6 Nm to 1.2 Nm, depending on the specific application and environmental conditions.
Yes, the 12_BMA-50-0-3/199_NE connector is designed for outdoor use and can withstand environmental conditions such as rain, snow, and extreme temperatures. However, it's essential to follow the recommended installation and sealing procedures to ensure optimal performance.
The 12_BMA-50-0-3/199_NE connector is designed for medium-power applications up to 500 W. For high-power applications, it's recommended to consult with HUBER+SUHNER or a qualified engineer to determine the suitability of this connector or to explore alternative options.
The minimum bend radius for the cable assembly using the 12_BMA-50-0-3/199_NE connector is typically 10 times the outer diameter of the cable. However, this may vary depending on the specific cable type and application. It's recommended to consult with HUBER+SUHNER or a qualified engineer for specific guidance.
The 12_BMA-50-0-3/199_NE connector is designed to be compatible with other HUBER+SUHNER components. However, compatibility with components from other manufacturers may vary. It's recommended to consult with HUBER+SUHNER or a qualified engineer to determine compatibility and ensure proper mating and performance.