Part Details for 1218380000 by Weidmüller Interface GmbH & Co. KG
Results Overview of 1218380000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1218380000 Information
1218380000 by Weidmüller Interface GmbH & Co. KG is a Special Relay.
Special Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 1218380000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0401
|
Newark | Rci42424Fg |Weidmuller 1218380000 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5300 / $28.3200 | Buy Now |
DISTI #
1218380000-ND
|
DigiKey | RCI 42424FG FORCE GUIDED CTS Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
12 In Stock |
|
$15.7280 / $20.7400 | Buy Now |
DISTI #
1218380000
|
Avnet Americas | - Bulk (Alt: 1218380000) Min Qty: 12 Package Multiple: 12 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7287 | Buy Now |
DISTI #
470-1218380000
|
Mouser Electronics | Industrial Relays RCI42424FG RoHS: Compliant | 14 |
|
$15.8200 / $18.4600 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 821.92Ohm 6A DPDT( (12.7mm 25.6mm 30.2mm)) THT Coupling Relay RoHS: Compliant | 12 Factory Stock |
|
$17.3000 / $22.7100 | Buy Now |
DISTI #
87610386
|
Verical | Electromechanical Relay 24VDC 821.92Ohm 6A DPDT(12.7x25.6x30.2)mm THT Coupling Relay Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$26.1520 / $35.1820 | Buy Now |
DISTI #
RCI42424FG
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, 6A, socket, RCI Min Qty: 1 | 4 |
|
$18.7700 / $25.2500 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 821.92Ohm 6A DPDT( (12.7mm 25.6mm 30.2mm)) THT Coupling Relay RoHS: Compliant | 12 Factory Stock |
|
$17.3000 / $22.7100 | Buy Now |