Part Details for 11SM861-T by Honeywell Sensing and Control
Results Overview of 11SM861-T by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
11SM861-T Information
11SM861-T by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 11SM861-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11SM861-T-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
51643248
|
Verical | Switch Snap Action N.O./N.C. SPDT Plunger 5A 250VAC 30VDC 1.95N Screw Mount Solder RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1217 | Americas - 20 |
|
$10.9200 / $18.5640 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,56 N to 1,98 N [2.0 oz to 7.0 oz] Maximum Operating Force, Pin Plunger Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
23 In Stock |
|
$6.5200 / $14.2800 | Buy Now |
Part Details for 11SM861-T
11SM861-T CAD Models
11SM861-T Part Data Attributes
|
11SM861-T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
11SM861-T
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.63mm, Wire Terminal, Plastic Plunger Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 0.63 mm | |
Actuator Type | PLASTIC PLUNGER | |
Body Breadth | 6.35 mm | |
Body Height | 9.04 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.98 N | |
Pre-Travel-Max | 0.5 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
11SM861-T Frequently Asked Questions (FAQ)
-
The recommended mounting orientation for the 11SM861-T is with the sensor axis vertical and the connector pointing downwards to prevent moisture from entering the sensor.
-
The 11SM861-T is factory-calibrated and does not require additional calibration. However, it's recommended to perform a system-level calibration to ensure accurate readings in the specific application.
-
The 11SM861-T can withstand vibrations up to 10g peak acceleration in the frequency range of 10-2000 Hz.
-
No, the 11SM861-T is not designed for use in explosive environments. It does not have any explosion-proof certifications such as ATEX or IECEx.
-
The response time of the 11SM861-T is typically less than 10 ms, making it suitable for applications that require fast pressure measurements.