Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Honeywell Sensing and Control | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.63mm, Wire Terminal, Plastic Plunger Actuator, Panel Mount | $6.5200 / $18.5640 |
|
View Details |
Honeywell Sensing and Control / Clarostat | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,56 N to 1,98 N [2.0 oz to 7.0 oz] Maximum Operating Force, Pin Plunger Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC | $6.5200 / $14.2800 |
|
View Details |
Honeywell Sensing and Control / MICRO SWITCH | Basic / Snap Action Switches BASIC SW SPDT 5A 30VDC PLUNGER SCREW |
|
View Details |