Part Details for 11_TNC-50-3-115/133_NE by HUBER+SUHNER
Results Overview of 11_TNC-50-3-115/133_NE by HUBER+SUHNER
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
11_TNC-50-3-115/133_NE Information
11_TNC-50-3-115/133_NE by HUBER+SUHNER is an RF TNC Connector.
RF TNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 11_TNC-50-3-115/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-11_TNC-50-3-115/133_NE-ND
|
DigiKey | 11_TNC-50-3-115/133_NE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
27 In Stock |
|
$15.3465 / $23.7900 | Buy Now |
DISTI #
455-11TNC503115133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC straight cable plug(m) RoHS: Compliant | 147 |
|
$14.2700 / $20.1600 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - TNC - 50 Ohm - Straight cable plug (male) RoHS: Compliant |
34 In Stock |
|
$13.9200 / $24.4200 | Buy Now |
DISTI #
79326319
|
Verical | Conn TNC 0Hz to 11GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel Individual RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2214 | Americas - 34 |
|
$21.4302 / $30.1110 | Buy Now |
|
Master Electronics | Coaxial Connector - TNC - 50 Ohm - Straight cable plug (male) RoHS: Compliant |
34 In Stock |
|
$13.9200 / $24.4200 | Buy Now |
Part Details for 11_TNC-50-3-115/133_NE
11_TNC-50-3-115/133_NE CAD Models
11_TNC-50-3-115/133_NE Part Data Attributes
|
11_TNC-50-3-115/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
11_TNC-50-3-115/133_NE
HUBER+SUHNER
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | APPLICABLE CABLE: RG 223/U | |
Body Depth | 0.61 inch | |
Body Diameter | 0.63 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-223/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Terminal Length | 0.531 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.4 |
11_TNC-50-3-115/133_NE Frequently Asked Questions (FAQ)
-
The operating temperature range of the 11_TNC-50-3-115/133_NE connector is -40°C to +85°C.
-
Yes, the 11_TNC-50-3-115/133_NE connector is suitable for outdoor use, as it is designed to withstand environmental stresses such as moisture, dust, and extreme temperatures.
-
The mating cycle of the 11_TNC-50-3-115/133_NE connector is 500 cycles, making it suitable for applications that require frequent connections and disconnections.
-
Yes, the 11_TNC-50-3-115/133_NE connector is compatible with other TNC connectors that meet the IEC 61169-16 standard.
-
The typical insertion loss of the 11_TNC-50-3-115/133_NE connector is less than 0.5 dB at frequencies up to 12.4 GHz.