Part Details for 110IMY15-05-05-8G by Bel Fuse
Results Overview of 110IMY15-05-05-8G by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
110IMY15-05-05-8G Information
110IMY15-05-05-8G by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for 110IMY15-05-05-8G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110IMY15-05-05-8G
|
Avnet Americas | - Trays (Alt: 110IMY15-05-05-8G) RoHS: Compliant Min Qty: 60 Package Multiple: 12 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$139.7003 | Buy Now |
DISTI #
110IMY15-05-05-8G
|
IBS Electronics | 110IMY15-05-05-8G by BEL FUSE is an isolated DC-DC converter with through-hole mounting, designed for efficient power supply applications. Min Qty: 60 Package Multiple: 1 | 0 |
|
$164.6040 | Buy Now |
DISTI #
110IMY15-05-05-8G
|
Avnet Abacus | (Alt: 110IMY15-05-05-8G) RoHS: Compliant Min Qty: 60 Package Multiple: 12 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 110IMY15-05-05-8G
110IMY15-05-05-8G CAD Models
110IMY15-05-05-8G Part Data Attributes
|
110IMY15-05-05-8G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
110IMY15-05-05-8G
Bel Fuse
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | 5 VOLT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, IEC, EN | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 150 V | |
Input Voltage-Min | 50 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XDMA-T9 | |
Length | 50.8 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.4 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; OVER LOAD | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Seated Height-Max | 11.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 82 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.8 s | |
Width | 40.65 mm |