Part Details for 110IMX7-15-15-8 by Bel Fuse
Results Overview of 110IMX7-15-15-8 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
110IMX7-15-15-8 Information
110IMX7-15-15-8 by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for 110IMX7-15-15-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110IMX7-15-15-8
|
Avnet Americas | Converter, DC-DC, Board-mountable, 7W, 110Vdc in, Dual 15Vdc/0.24A Out, -40?C~+85?C, for mobile applications - Rail/Tube (Alt: 110IMX7-15-15-8) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
110IMX7-15-15-8
|
Avnet Abacus | Converter DCDC Boardmountable 7W 110Vdc in Dual 15Vdc024A Out 40C85C for mobile applications (Alt: 110IMX7-15-15-8) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 54 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 110IMX7-15-15-8
110IMX7-15-15-8 CAD Models
110IMX7-15-15-8 Part Data Attributes
|
110IMX7-15-15-8
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
110IMX7-15-15-8
Bel Fuse
DC-DC Regulated Power Supply Module, 2 Output, 7.2W, Hybrid, PACKAGE-9
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | PACKAGE-9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | ADDITIONAL 15V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 150 V | |
Input Voltage-Min | 60 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XDMA-T9 | |
JESD-609 Code | e0 | |
Length | 50.8 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.24 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Power Output-Max | 7.2 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.5 s | |
Width | 25.4 mm |