-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC/DC CONVERTER 2X15V 7W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
110IMX7-15-15-8G by Bel Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-2666-ND
|
DigiKey | DC DC CONVERTER 15V 15V 7W Min Qty: 90 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.2292 | Buy Now |
DISTI #
784-110IMX7-15-15-8G
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 7.2W 60-150VDC 15V 0.24A OUT 1&2 RoHS: Compliant | 0 |
|
$100.7300 | Order Now |
DISTI #
75126292
|
RS | DC-DC Converter, Dual Output, 60-150Vin, 15/15Vout, 7.2W, IMX7 Series Min Qty: 90 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$119.5300 | RFQ |
|
Onlinecomponents.com | Module DC-DC 110VIN 2-OUT 15V/15V 0.24A/0.24A 7.2W 9-Pin RoHS: Compliant | 0 |
|
$95.3300 / $264.1300 | Buy Now |
DISTI #
000000000006358479
|
Sager | Isolated DC/DC Converters - Through Hole 7.2W 60-150VDC 15V 0.24A OUT 1&2 Min Qty: 1 | 0 |
|
$100.0000 / $125.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
110IMX7-15-15-8G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
110IMX7-15-15-8G
Bel Power Solutions
DC/DC CONVERTER 2X15V 7W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | ROHS COMPLIANT PACKAGE-9 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bel Power Solutions | |
Additional Feature | ADDITIONAL 15V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 150 V | |
Input Voltage-Min | 60 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XDMA-T9 | |
Length | 50.8 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.24 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 7.2 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.5 s | |
Width | 25.4 mm |