-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10SVPC120M by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W9257
|
Newark | Cap, Alu Elec, Polymer, 120Uf, 10V, Smd, Capacitance:120Μf, Voltage(Dc):10V, Capacitor Case/Package:Radial Can - Smd, Esr:0.027Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 10SVPC120M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.2830 | Buy Now |
DISTI #
68AC5705
|
Newark | Cap, Alu Elec, Polymer, 120Uf, 10V, Smd, Capacitance:120Μf, Voltage(Dc):10V, Capacitor Case/Package:Radial Can - Smd, Esr:0.027Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 10SVPC120M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 674 |
|
$0.3230 | Buy Now |
DISTI #
P16440CT-ND
|
DigiKey | CAP ALUM POLY 120UF 20% 10V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
6051 In Stock |
|
$0.3189 / $1.0400 | Buy Now |
DISTI #
97W9257
|
Avnet Americas | Aluminum Polymer Capacitor, 120 uF, 10 V, ? 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 97W9257) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 3 Days Container: Reel | 2000 Partner Stock |
|
$0.3750 / $0.4010 | Buy Now |
DISTI #
68AC5705
|
Avnet Americas | Aluminum Polymer Capacitor, 120 uF, 10 V, ? 20%, Radial Can - SMD, Surface Mount - Product that comes on tape, but is not reeled (Alt: 68AC5705) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Ammo Pack | 674 Partner Stock |
|
$0.4360 / $1.0200 | Buy Now |
DISTI #
10SVPC120M
|
Avnet Americas | Aluminum Polymer Capacitor, 120 uF, 10 V, ? 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 10SVPC120M) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2806 / $0.2992 | Buy Now |
DISTI #
667-10SVPC120M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10volts 120uF ESR 27mohm RoHS: Compliant | 1873 |
|
$0.3130 / $1.0400 | Buy Now |
DISTI #
70324247
|
RS | Capacitor, Aluminum Organic Polymer, 10VDC,120uF,27mohm,6.3x6mm, T&R Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 | RFQ |
|
Future Electronics | SVPC Series 10 V 120 uF 2 kHrs 105°C SMT Polymer Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 1000Reel |
|
$0.2850 / $0.3000 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 120uF 10VDC 20% (6.3 X 5.9mm) SMD 0.027 Ohm 2320mA 2000h 105°C T/R RoHS: Compliant |
3000 On Order |
|
$0.2679 / $0.2775 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10SVPC120M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
10SVPC120M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 2626, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 300 KHZ | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 23 mΩ | |
Height | 5.9 mm | |
Leakage Current | 0.3 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 116 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for 10SVPC120M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10SVPC120M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10SVPC120MV | Panasonic Electronic Components | $0.9704 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 2626, ROHS COMPLIANT | 10SVPC120M vs 10SVPC120MV |
10SVPC120MV | SUN Electronic Industries Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 10 V, 120 uF, SURFACE MOUNT, 2626, ROHS COMPLIANT | 10SVPC120M vs 10SVPC120MV |
OVZ121M1ATR-0606 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 2626, CHIP | 10SVPC120M vs OVZ121M1ATR-0606 |
MAL218197403E3 | Vishay Intertechnologies | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | 10SVPC120M vs MAL218197403E3 |
The recommended land pattern for the 10SVPC120M is a rectangular pad with a size of 2.5mm x 1.5mm, with a solder mask opening of 2.2mm x 1.2mm.
The 10SVPC120M has a thermal resistance of 10°C/W, so it's recommended to use a heat sink or a thermal pad to dissipate heat. A copper plane or a thermal via can also be used to improve heat dissipation.
The maximum operating temperature range for the 10SVPC120M is -40°C to 125°C, but it's recommended to operate it within -20°C to 85°C for optimal performance and reliability.
Yes, the 10SVPC120M is designed to withstand high vibrations and can operate in environments with vibrations up to 10G.
To ensure the reliability of the 10SVPC120M in a humid environment, it's recommended to use a conformal coating or a moisture-resistant package, and to follow the recommended storage and handling procedures.