-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3152 1201 10,TNC FLANGE JACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1057780-1 by TE Connectivity is an RF TNC Connector.
RF TNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6080
|
Newark | 3152 1201 10,tnc Flange Jack |Amp Te Connectivity 1057780-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A111754-ND
|
DigiKey | CONN TNC RCPT STR 50 OHM SOLDER Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
88 In Stock |
|
$15.5612 / $24.1300 | Buy Now |
DISTI #
1057780-1
|
Avnet Americas | Conn TNC RCP 50Ohm Solder ST Flange Mount Gold Over Copper - Trays (Alt: 1057780-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$13.6200 / $14.6374 | Buy Now |
DISTI #
AMP1057780-1
|
Heilind Electronics | 3152 1201 10,TNC FLANGE J | Americas - 0 in Stock |
|
$18.0815 | Buy Now |
|
Onlinecomponents.com | 3152 1201 10,TNC FLANGE JACK RoHS: Compliant |
285 In Stock |
|
$15.0300 / $23.5700 | Buy Now |
DISTI #
87001322
|
Verical | Conn TNC 0Hz to 4GHz 50Ohm Solder ST Flange Mount RCP Gold Over Copper Package Min Qty: 3 Package Multiple: 1 Date Code: 2418 | Americas - 276 |
|
$19.7340 / $30.6410 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
DISTI #
1057780-1
|
TTI | RF Connectors / Coaxial Connectors TNC ST JCK-REC 4HF PST RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 913 In Stock |
|
Buy Now | |
DISTI #
AMP1057780-1
|
Interstate Connecting Components | 3152 1201 10,TNC FLANGE J | 0 |
|
$18.0815 | Buy Now |
DISTI #
000000000000655205
|
Sager | RF Connectors / Coaxial Connectors TNC ST JCK-REC 4HF PST Min Qty: 100 | 0 |
|
$20.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1057780-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1057780-1
TE Connectivity
3152 1201 10,TNC FLANGE JACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CAPTIVE CONTACT | |
Body Depth | 0.75 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.115 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |