Part Details for 1008LS-152XJLC by Coilcraft Inc
Results Overview of 1008LS-152XJLC by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1008LS-152XJLC Information
1008LS-152XJLC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 1008LS-152XJLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2286837
|
Farnell | INDUCTOR, 1.5UH, 5%, 190MHZ, RF, SMD RoHS: Compliant Min Qty: 5 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 1884 |
|
$0.5816 / $1.3202 | Buy Now |
DISTI #
2286837RL
|
Farnell | INDUCTOR, 1.5UH, 5%, 190MHZ, RF, SMD RoHS: Compliant Min Qty: 500 Lead time: 10 Weeks, 1 Days Container: Reel | 1884 |
|
$0.5816 / $0.6259 | Buy Now |
|
Coilcraft Direct | RF inductor, ferrite core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 4129 |
|
$0.2600 / $1.0400 | Buy Now |
Part Details for 1008LS-152XJLC
1008LS-152XJLC CAD Models
1008LS-152XJLC Part Data Attributes
|
1008LS-152XJLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1008LS-152XJLC
Coilcraft Inc
General Purpose Inductor, 1.5uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC-FERRITE | |
DC Resistance | 0.76 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.03 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 37 | |
Rated Current-Max | 0.63 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 190 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 50 MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |
Alternate Parts for 1008LS-152XJLC
This table gives cross-reference parts and alternative options found for 1008LS-152XJLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1008LS-152XJLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1008LS-152XJTC | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.5uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | 1008LS-152XJLC vs 1008LS-152XJTC |
1008LS-152XJSD | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.5uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1111, CHIP, 1211 | 1008LS-152XJLC vs 1008LS-152XJSD |
1008LS-152XJEC | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.5uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1211, CHIP, 1211, HALOGEN FREE AND ROHS COMPLIANT | 1008LS-152XJLC vs 1008LS-152XJEC |
1008LS-152XJTD | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.5uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | 1008LS-152XJLC vs 1008LS-152XJTD |
1008LS-152XJLC Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 1008LS-152XJLC is a rectangular pad with a size of 1.1 mm x 1.4 mm, with a non-solder mask defined (NSMD) pad shape.
-
The 1008LS-152XJLC is rated for operation up to 125°C. For high-temperature applications, ensure that the inductor is derated according to the temperature derating curve provided in the datasheet.
-
The SRF of the 1008LS-152XJLC is not explicitly stated in the datasheet, but it can be estimated using the inductor's inductance and Q values. For the 1008LS-152XJLC, the SRF is approximately 250 MHz.
-
Yes, the 1008LS-152XJLC is suitable for use in switching regulator applications due to its low DC resistance and high current handling capability. However, ensure that the inductor is properly selected for the specific application requirements.
-
The saturation current of the 1008LS-152XJLC can be determined by referring to the inductor's DC current rating and the permeability of the core material. A general rule of thumb is to limit the peak current to 1.5 to 2 times the DC current rating.