Part Details for 1.5SMC47CA/TR13 by BrightKing Inc
Results Overview of 1.5SMC47CA/TR13 by BrightKing Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMC47CA/TR13 Information
1.5SMC47CA/TR13 by BrightKing Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1.5SMC47CA/TR13
1.5SMC47CA/TR13 CAD Models
1.5SMC47CA/TR13 Part Data Attributes
Alternate Parts for 1.5SMC47CA/TR13
This table gives cross-reference parts and alternative options found for 1.5SMC47CA/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC47CA/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ1.5KE47CA-T | Micro Commercial Components | Check for Price | Transient Suppressor, | 1.5SMC47CA/TR13 vs SMCJ1.5KE47CA-T |
SMCJ1.5KE47CA-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN | 1.5SMC47CA/TR13 vs SMCJ1.5KE47CA-TP |
1.5SMC47CAHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC47CA/TR13 vs 1.5SMC47CAHM3/I |
1.5SMC47CAHR6G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 1.5SMC47CA/TR13 vs 1.5SMC47CAHR6G |
1.5SMC47CA-M3/57T | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | 1.5SMC47CA/TR13 vs 1.5SMC47CA-M3/57T |
1.5SMC47CAHR6 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 1.5SMC47CA/TR13 vs 1.5SMC47CAHR6 |
SMCJ1.5KE47CA-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 1.5SMC47CA/TR13 vs SMCJ1.5KE47CA-TP-HF |
1.5SMC47CA-E3/57T | Vishay Semiconductors | Check for Price | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | 1.5SMC47CA/TR13 vs 1.5SMC47CA-E3/57T |
1.5SMC47CAHE3_A/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 40.2V V(RWM), Bidirectional | 1.5SMC47CA/TR13 vs 1.5SMC47CAHE3_A/H |