Part Details for 1.5SMC22A by Bourns Inc
Results Overview of 1.5SMC22A by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMC22A Information
1.5SMC22A by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5SMC22A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2053
|
Newark | Dio Tvs Vbd 22V 1.5Kw Unidir Smc /Tape & Reel - 13" Reel |Bourns 1.5SMC22A RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1890 | Buy Now |
DISTI #
1.5SMC22ABBCT-ND
|
DigiKey | TVS DIODE 18.8VWM 30.6V DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25270 In Stock |
|
$0.1638 / $0.5800 | Buy Now |
DISTI #
1.5SMC22A
|
Avnet Americas | DIO TVS VBD 22V 1.5KW UNIDIR SMC - Tape and Reel (Alt: 1.5SMC22A) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1546 / $0.1754 | Buy Now |
DISTI #
652-1.5SMC22A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 22V 1500W UniDir RoHS: Compliant | 13540 |
|
$0.1630 / $0.5800 | Buy Now |
DISTI #
73793316
|
RS | DIO TVS VBD 22V 1.5kW UNIDIR SMCTR13,Tape & Reel - 13 reel Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2410 / $0.2670 | RFQ |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 18.8V 1.5KW 2-Pin SMC T/R RoHS: Compliant | 0 |
|
$0.1626 / $0.3406 | Buy Now |
DISTI #
1.5SMC22A
|
TTI | ESD Protection Diodes / TVS Diodes 22V 1500W UniDir pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.1610 | Buy Now |
DISTI #
1.5SMC22A-BOU
|
TME | Diode: TVS, 1.5kW, 20.9÷23.1V, 49.7A, unidirectional, ±5%, SMC Min Qty: 1 | 0 |
|
$0.1470 / $0.4690 | RFQ |
DISTI #
1.5SMC22A
|
Avnet Abacus | DIO TVS VBD 22V 15KW UNIDIR SMC - Tape and Reel (Alt: 1.5SMC22A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Diode TVS Single Uni-Dir 18.8V 1.5KW 2-Pin SMC T/R RoHS: Compliant | 0 |
|
$0.1626 / $0.3406 | Buy Now |
Part Details for 1.5SMC22A
1.5SMC22A CAD Models
1.5SMC22A Part Data Attributes
|
1.5SMC22A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMC22A
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 23.1 V | |
Breakdown Voltage-Min | 20.9 V | |
Breakdown Voltage-Nom | 22 V | |
Clamping Voltage-Max | 30.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 18.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1.5SMC22A
This table gives cross-reference parts and alternative options found for 1.5SMC22A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC22A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5SMC22A-AU_R2_100A1 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 1.5SMC22A vs 1.5SMC22A-AU_R2_100A1 |
1.5SMC22AHE3TRTB | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 1.5SMC22A vs 1.5SMC22AHE3TRTB |
1.5SMC22-AU_R1_000A1 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 1.5SMC22A vs 1.5SMC22-AU_R1_000A1 |
1.5SMC22 | MDE Semiconductor Inc | Check for Price | Transient Suppressor | 1.5SMC22A vs 1.5SMC22 |
1.5SMC22A | Vishay Semiconductors | Check for Price | Transient Suppressor, | 1.5SMC22A vs 1.5SMC22A |
1.5SMC22A-E3/57T | Vishay Semiconductors | Check for Price | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | 1.5SMC22A vs 1.5SMC22A-E3/57T |
1.5SMC22AHM6 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 1.5SMC22A vs 1.5SMC22AHM6 |
1.5SMC22A_R2_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode | 1.5SMC22A vs 1.5SMC22A_R2_10001 |
1.5SMC22HV6G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC22A vs 1.5SMC22HV6G |
1.5SMC22A Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 1.5SMC22A can be found in the Bourns application note AN3041, which provides guidelines for surface mount assembly of chip protectors.
-
Yes, the 1.5SMC22A is designed to meet the requirements of high-reliability applications, including automotive, industrial, and medical devices. It is manufactured using a proprietary process that ensures high reliability and stability.
-
The 1.5SMC22A is designed to provide excellent ESD protection, with a rating of 25 kV contact discharge and 30 kV air discharge per IEC 61000-4-2. It can safely absorb ESD events without compromising its performance or reliability.
-
Yes, the 1.5SMC22A is rated for operation up to 150°C, making it suitable for use in high-temperature applications such as automotive, industrial, and aerospace systems.
-
Yes, the 1.5SMC22A is compatible with lead-free soldering processes, including SAC305 and Sn96.5Ag3Cu0.5. It meets the requirements of the RoHS directive and is suitable for use in lead-free assembly processes.