-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMC16A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J2652
|
Newark | Transient Suppressor Diode, single, unidirectional,13.6V V(Rwm),do-214Ab/Smc |Littelfuse 1.5SMC16A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2820 | Buy Now |
DISTI #
1.5SMC16ACT-ND
|
DigiKey | TVS DIODE 13.6VWM 22.5V DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24025 In Stock |
|
$0.2000 / $0.3300 | Buy Now |
DISTI #
576-1.5SMC16A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5kW 16V 5% Uni-Directional RoHS: Compliant | 5378 |
|
$0.2000 / $0.3200 | Buy Now |
DISTI #
71336604
|
RS | Zener Transient Voltage Suppressor, 1500 Watt Peak Power Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4760 / $0.5600 | RFQ |
DISTI #
58872825
|
Verical | Diode TVS Single Uni-Dir 13.6V 1.5KW 2-Pin SMC T/R Min Qty: 134 Package Multiple: 1 | Americas - 2818 |
|
$0.2270 / $0.2580 | Buy Now |
|
Bristol Electronics | 5669 |
|
RFQ | ||
DISTI #
1.5SMC16A
|
TTI | ESD Protection Diodes / TVS Diodes 1.5kW 16V 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1880 / $0.1990 | Buy Now |
DISTI #
1.5SMC16A-LF
|
TME | Diode: TVS, 1.5kW, 16V, 67.6A, unidirectional, ±5%, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.2680 / $0.8900 | RFQ |
DISTI #
1.5SMC16A
|
Chip One Stop | Diode TVS Single Uni-Dir 13.6V 1.5KW 2-Pin SMC T/R RoHS: Compliant pbFree: No Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2818 |
|
$0.1490 / $0.2580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5SMC16A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMC16A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 16.8 V | |
Breakdown Voltage-Min | 15.2 V | |
Breakdown Voltage-Nom | 16 V | |
Clamping Voltage-Max | 22.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 13.6 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 13.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for 1.5SMC16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5SMC16AT3G | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | 1.5SMC16A vs 1.5SMC16AT3G |
1.5SMC16AAUTO | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 1.5SMC16A vs 1.5SMC16AAUTO |
1.5SMC16 | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 1.5SMC16A vs 1.5SMC16 |
1.5SMC16AT | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 1.5SMC16A vs 1.5SMC16AT |
The recommended footprint and land pattern for the 1.5SMC16A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
To ensure proper soldering and avoid defects, follow the recommended soldering profile and guidelines outlined in the Littelfuse application note AN9313, and use a solder with a melting point below 260°C.
The maximum operating temperature range for the 1.5SMC16A is -65°C to 150°C, as specified in the datasheet. However, it's recommended to derate the device's power rating at higher temperatures to ensure reliable operation.
Yes, the 1.5SMC16A is suitable for high-reliability applications, such as aerospace or automotive, due to its high surge capability, low leakage current, and high reliability ratings. However, it's essential to follow the recommended qualification and testing procedures for these applications.
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power requirements of your application, as well as the desired level of protection and response time. Consult the Littelfuse TVS diode selection guide or consult with a Littelfuse application engineer for guidance.