Part Details for 1.5SMC16A by Bourns Inc
Results Overview of 1.5SMC16A by Bourns Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMC16A Information
1.5SMC16A by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5SMC16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7532
|
Newark | Tvs Diode, 1.5Kw, 13.6V, Unidir, Do214Ab, Product Range:Transzorb 1.5Smc Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:13.6V, Clamping Voltage Vc Max:-, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Rohs Compliant: Yes |Bourns 1.5SMC16A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1218 |
|
$0.2020 / $0.5500 | Buy Now |
DISTI #
1.5SMC16ABBCT-ND
|
DigiKey | TVS DIODE 13.6VWM 22.5V DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17626 In Stock |
|
$0.1638 / $0.4100 | Buy Now |
DISTI #
1.5SMC16A
|
Avnet Americas | Diode TVS Single Uni-Dir 13.6V 1500W 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1.5SMC16A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1225 / $0.1754 | Buy Now |
DISTI #
652-1.5SMC16A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 16V 1500W UniDir RoHS: Compliant | 17025 |
|
$0.1700 / $0.8600 | Buy Now |
DISTI #
V72:2272_14673098
|
Arrow Electronics | Diode TVS Single Uni-Dir 13.6V 1.5KW 2-Pin SMC T/R Min Qty: 557 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2122 Container: Cut Strips | Americas - 16621 |
|
$0.1680 / $0.1794 | Buy Now |
DISTI #
V36:1790_14673098
|
Arrow Electronics | Diode TVS Single Uni-Dir 13.6V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2331 | Americas - 9000 |
|
$0.1026 | Buy Now |
DISTI #
73793302
|
RS | DIO TVS VBD 16V 1.5kW UNIDIR SMCTR13,Tape & Reel - 13 reel Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4210 / $0.4950 | RFQ |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 13.6V 1.5KW 2-Pin SMC T/R RoHS: Compliant |
6749 Partner Stock |
|
$0.1626 / $0.3406 | Buy Now |
DISTI #
59383652
|
Verical | Diode TVS Single Uni-Dir 13.6V 1.5KW 2-Pin SMC T/R Min Qty: 557 Package Multiple: 1 Date Code: 2122 | Americas - 16621 |
|
$0.1956 / $0.2405 | Buy Now |
DISTI #
70807338
|
Verical | Diode TVS Single Uni-Dir 13.6V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2331 | Americas - 9000 |
|
$0.1697 / $0.2076 | Buy Now |
Part Details for 1.5SMC16A
1.5SMC16A CAD Models
1.5SMC16A Part Data Attributes
|
1.5SMC16A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMC16A
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 16.8 V | |
Breakdown Voltage-Min | 15.2 V | |
Breakdown Voltage-Nom | 16 V | |
Clamping Voltage-Max | 22.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 13.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1.5SMC16A
This table gives cross-reference parts and alternative options found for 1.5SMC16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5SMC16A-E3/9AT | Vishay Intertechnologies | $0.3620 | Trans Voltage Suppressor Diode, 1500W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | 1.5SMC16A vs 1.5SMC16A-E3/9AT |
1.5SMC16HV7G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC16A vs 1.5SMC16HV7G |
1.5SMC16 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12.9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | 1.5SMC16A vs 1.5SMC16 |
1.5SMC16AT3 | onsemi | Check for Price | 1500 Watt SMC Transient Voltage Suppressor, 16 V Unidir, SMC, 2500-REEL | 1.5SMC16A vs 1.5SMC16AT3 |
1.5SMC16A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 1.5SMC16A is 260°C (500°F) for 10 seconds or less.
-
Yes, the 1.5SMC16A is designed for high-reliability applications and meets the requirements of various industry standards, including AEC-Q101 and IEC 61051.
-
The 1.5SMC16A is designed to handle surge currents up to 150A (8/20μs) and is suitable for use in applications where high surge currents are expected.
-
Yes, the 1.5SMC16A is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The operating temperature range of the 1.5SMC16A is -55°C to +150°C.