Part Details for 1.5KE160CA-T by Micro Commercial Components
Results Overview of 1.5KE160CA-T by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE160CA-T Information
1.5KE160CA-T by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1.5KE160CA-T
1.5KE160CA-T CAD Models
1.5KE160CA-T Part Data Attributes
|
1.5KE160CA-T
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1.5KE160CA-T
Micro Commercial Components
Transient Suppressor,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
JESD-609 Code | e0 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1.5KE160CA-T
This table gives cross-reference parts and alternative options found for 1.5KE160CA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE160CA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE160CL | EIC Semiconductor Inc | Check for Price | Transient Suppressor, | 1.5KE160CA-T vs 1.5KE160CL |
1.5KE160C | Surge Components Inc | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE | 1.5KE160CA-T vs 1.5KE160C |
1.5KE160C | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 130V V(RWM), Bidirectional | 1.5KE160CA-T vs 1.5KE160C |
1.5KE160C | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE | 1.5KE160CA-T vs 1.5KE160C |
1.5KE160CE3/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 130V V(RWM), Bidirectional, | 1.5KE160CA-T vs 1.5KE160CE3/TR13 |
1.5KE160C | Square D by Schneider Electric | Check for Price | Trans Voltage Suppressor Diode, 130V V(RWM), Bidirectional, | 1.5KE160CA-T vs 1.5KE160C |