Part Details for 1.5KE100CA/B by YAGEO Corporation
Results Overview of 1.5KE100CA/B by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE100CA/B Information
1.5KE100CA/B by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE100CA/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ9108
|
Newark | Tvs Diode, Bidir, 85.5V, 1.5Kw, Do-201-2 Rohs Compliant: Yes |Yageo 1.5KE100CA/B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1950 / $0.5500 | Buy Now |
DISTI #
13-1.5KE100CA/BCT-ND
|
DigiKey | TVS DIODE 85.5VWM 137VC DO201 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1000 In Stock |
|
$0.0928 / $0.6200 | Buy Now |
DISTI #
1.5KE100CA/B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 1.5KE100CA/B) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$0.1034 / $0.1056 | Buy Now |
DISTI #
603-1.5KE100CA/B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes BID Wkg85.5V 1CH AXI DO201 Bkdn100V RoHS: Compliant | 0 |
|
$0.1080 / $0.6200 | Order Now |
DISTI #
1.5KE100CA/B
|
Avnet Abacus | (Alt: 1.5KE100CA/B) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1.5KE100CA/B
1.5KE100CA/B CAD Models
1.5KE100CA/B Part Data Attributes
|
1.5KE100CA/B
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
1.5KE100CA/B
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Breakdown Voltage-Nom | 100 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC61000-4-2; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 85.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |