-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMC200CA-E3/57T by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH1948
|
Newark | 1.5Kw,200V 5%,bidir, smc Tvs Rohs Compliant: Yes |Vishay 1.5SMC200CA-E3/57T RoHS: Compliant Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Reel | 11050 |
|
$0.3090 / $0.4070 | Buy Now |
DISTI #
78K1802
|
Newark | Transient Suppressor Diode, single, bidirectional,171V V(Rwm),do-214Ab/Smc Rohs Compliant: Yes |Vishay 1.5SMC200CA-E3/57T RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3090 / $0.3920 | Buy Now |
DISTI #
1.5SMC200CA-E3/57T
|
Avnet Americas | 1.5KW,200V 5%,BIDIR,SMC TVS - Tape and Reel (Alt: 1.5SMC200CA-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 11 Weeks, 0 Days Container: Reel | 11050 |
|
$0.1963 / $0.2098 | Buy Now |
DISTI #
625-1.5SMC200CA-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 200V Bidirect RoHS: Compliant | 2200 |
|
$0.1870 / $0.5600 | Buy Now |
DISTI #
V36:1790_18784975
|
Arrow Electronics | TVS Diode Single Bi-Dir 171V 1.5KW 2-Pin SMC T/R Min Qty: 1700 Package Multiple: 1700 Lead time: 11 Weeks Date Code: 2302 | Americas - 2550 |
|
$0.0559 / $0.2297 | Buy Now |
DISTI #
66299406
|
Verical | TVS Diode Single Bi-Dir 171V 1.5KW 2-Pin SMC T/R Min Qty: 1700 Package Multiple: 1700 Date Code: 2302 | Americas - 1700 |
|
$0.2667 | Buy Now |
DISTI #
1.5SMC200CA-E3/57T
|
TTI | ESD Protection Diodes / TVS Diodes 1500W 200V Bidirect pbFree: Pb-Free Min Qty: 1700 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.3220 | Buy Now |
DISTI #
1.5SMC200CA-E3/57T
|
TME | Diode: TVS, 1.5kW, 190÷210V, bidirectional, SMC, reel,tape, 1.5SMC Min Qty: 1 | 0 |
|
$0.4100 | RFQ |
DISTI #
1.5SMC200CA-E3/57T
|
IBS Electronics | 1.5KW 200V 5% BIDIR SMC TVS ROHS COMPLIANT: YES Min Qty: 1700 Package Multiple: 1 | 0 |
|
$0.1885 / $0.2015 | Buy Now |
DISTI #
1.5SMC200CA-E3/57T
|
EBV Elektronik | 15KW200V 5BIDIRSMC TVS (Alt: 1.5SMC200CA-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5SMC200CA-E3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1.5SMC200CA-E3/57T
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 190 V | |
Breakdown Voltage-Nom | 200 V | |
Clamping Voltage-Max | 274 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 171 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 1.5SMC200CA-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC200CA-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5SMC200CATIN/LEAD | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC200CA-E3/57T vs 1.5SMC200CATIN/LEAD |
1.5SMC200CA-M3/57T | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | 1.5SMC200CA-E3/57T vs 1.5SMC200CA-M3/57T |
1.5SMC200CA | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 1.5SMC200CA-E3/57T vs 1.5SMC200CA |
1.5SMC200CA | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | 1.5SMC200CA-E3/57T vs 1.5SMC200CA |
1.5SMC200C-AU_R2_100A1 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 1.5SMC200CA-E3/57T vs 1.5SMC200C-AU_R2_100A1 |
1.5SMC200CAR6 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 1.5SMC200CA-E3/57T vs 1.5SMC200CAR6 |
1.5SMC200CAHV7G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC200CA-E3/57T vs 1.5SMC200CAHV7G |
1.5SMC200CAHM3/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | 1.5SMC200CA-E3/57T vs 1.5SMC200CAHM3/H |
1.5SMC200CA-M3/57T | Vishay Semiconductors | Check for Price | 1.5KW,200V 5%,BIDIR,SMC TVS | 1.5SMC200CA-E3/57T vs 1.5SMC200CA-M3/57T |
1.5SMC200CAHR6G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 1.5SMC200CA-E3/57T vs 1.5SMC200CAHR6G |
The recommended soldering temperature for the 1.5SMC200CA-E3/57T is between 250°C to 260°C for a maximum of 10 seconds.
Yes, the 1.5SMC200CA-E3/57T is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The typical lead time for the 1.5SMC200CA-E3/57T can vary depending on the supplier and the quantity ordered, but it is typically around 8-12 weeks.
Yes, the 1.5SMC200CA-E3/57T is designed for high-reliability applications and meets the requirements of various industry standards, including AEC-Q101 and MIL-PRF-19500.
The maximum operating temperature range for the 1.5SMC200CA-E3/57T is -55°C to +150°C.