Part Details for 09MSP30-02-2-03S by Grayhill Inc
Results Overview of 09MSP30-02-2-03S by Grayhill Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09MSP30-02-2-03S Information
09MSP30-02-2-03S by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 09MSP30-02-2-03S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$90.9600 / $94.7300 | Buy Now |
DISTI #
000000000002731008
|
Sager | Rotary Switches Rotary Switch,Military, shaft/panel seal, PC mount, 30-deg, , 2 deck, 2 pole/deck, 3 positions/pole, shorting, 09MSP30-02C03S | 0 |
|
Buy Now |
Part Details for 09MSP30-02-2-03S
09MSP30-02-2-03S CAD Models
09MSP30-02-2-03S Part Data Attributes
|
09MSP30-02-2-03S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
09MSP30-02-2-03S
Grayhill Inc
Rotary Switch, 3 Positions, DP3T, Latched, 0.25A, 28VDC, Solder Terminal, Shaft Type Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Body Height | 15.88 mm | |
Body Length or Diameter | 31.19 mm | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |