Part Details for 09MS45-01-1-04N by Grayhill Inc
Results Overview of 09MS45-01-1-04N by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09MS45-01-1-04N Information
09MS45-01-1-04N by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 09MS45-01-1-04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09MS45-01-1-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 250MA 115V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$106.9230 | Buy Now |
DISTI #
09MS45-01-1-04N
|
Avnet Americas | - Bulk (Alt: 09MS45-01-1-04N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$87.7344 / $93.7855 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$91.3900 / $118.4200 | Buy Now |
DISTI #
000000000000376396
|
Sager | Rotary Switches Rotary Switch,Military, shaft/panel seal, 45°, , 1 deck, 1 pole/deck, 4 positions/pole, non-shorting Min Qty: 10 | 0 |
|
$101.5000 / $107.6500 | Buy Now |
Part Details for 09MS45-01-1-04N
09MS45-01-1-04N CAD Models
09MS45-01-1-04N Part Data Attributes
|
09MS45-01-1-04N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
09MS45-01-1-04N
Grayhill Inc
Rotary Switch, 4 Positions, SP4T, Latched, 0.25A, 28VDC, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 111 Weeks | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Indexing Angle | 45 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 4 | |
Number of Switch Sections | 1 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP4T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
09MS45-01-1-04N Frequently Asked Questions (FAQ)
-
The recommended torque for assembling the 09MS45-01-1-04N switch is 0.5-1.5 in-lbs (0.056-0.169 Nm).
-
Yes, the 09MS45-01-1-04N switch is sealed to IP67 standards, protecting it against dust and water ingress.
-
The operating temperature range of the 09MS45-01-1-04N switch is -20°C to 85°C (-4°F to 185°F).
-
Yes, Grayhill Inc offers customization options for the 09MS45-01-1-04N switch, including different shaft lengths and terminations. Contact Grayhill for more information.
-
The expected lifespan of the 09MS45-01-1-04N switch is 10,000 to 20,000 cycles, depending on the application and environmental conditions.