Part Details for 09MS30-02-2-03N by Grayhill Inc
Results Overview of 09MS30-02-2-03N by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09MS30-02-2-03N Information
09MS30-02-2-03N by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 09MS30-02-2-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F6700
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 09MS30-02-2-03N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.0200 / $158.0900 | Buy Now |
DISTI #
49M3044
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 02, Poles/Deck: 2, Positions/Pole: 03, Contact Type: Non-Shorting, Termination: Solder Lug, Shaft & Panel Sealed, Military Rated |Grayhill 09MS30-02-2-03N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.7700 / $166.7200 | Buy Now |
DISTI #
09MS30-02-2-03N-ND
|
DigiKey | SWITCH ROTARY 3POS 250MA 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.2680 | Buy Now |
DISTI #
09MS30-02-2-03N
|
Avnet Americas | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 09MS30-02-2-03N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$86.3712 / $92.3335 | Buy Now |
DISTI #
706-09MS30-02-2-03N
|
Mouser Electronics | Rotary Switches 09MS30-02-2-03N RoHS: Compliant | 0 |
|
$100.0400 / $140.0300 | Order Now |
DISTI #
74193593
|
RS | Rotary Switch, 30 DEG, # of Decks: 02, Poles/Deck: 2, Positions/Pole: 03, Conta Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$96.8500 / $105.2700 | RFQ |
|
Onlinecomponents.com | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC Automotive RoHS: Compliant |
36 On Order |
|
$89.9700 / $118.3600 | Buy Now |
DISTI #
000000000000376362
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$99.9300 / $105.9800 | Buy Now |
|
Master Electronics | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC Automotive RoHS: Compliant |
36 On Order |
|
$89.9700 / $118.3600 | Buy Now |
Part Details for 09MS30-02-2-03N
09MS30-02-2-03N CAD Models
09MS30-02-2-03N Part Data Attributes
|
09MS30-02-2-03N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
09MS30-02-2-03N
Grayhill Inc
Rotary Switch, 3 Positions, DP3T, Latched, 0.25A, 28VDC, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 111 Weeks | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 3 | |
Number of Switch Sections | 2 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |