Part Details for 09M30-05-2-02N by Grayhill Inc
Results Overview of 09M30-05-2-02N by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09M30-05-2-02N Information
09M30-05-2-02N by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 09M30-05-2-02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C3534
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 09M30-05-2-02N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.7600 / $215.2900 | Buy Now |
DISTI #
09M30-05-2-02N-ND
|
DigiKey | SWITCH ROTARY 2POS 250MA 115V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$141.5880 | Buy Now |
DISTI #
09M30-05-2-02N
|
Avnet Americas | Switch Rotary DPDT 2 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 09M30-05-2-02N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$117.6288 / $125.7425 | Buy Now |
DISTI #
706-09M30-05-2-02N
|
Mouser Electronics | Rotary Switches 09M30-05-2-02N RoHS: Compliant | 0 |
|
$143.3500 / $178.2800 | Order Now |
DISTI #
74193545
|
RS | Rotary Switch, 30 DEG, # of Decks: 05, Poles/Deck: 2, Positions/Pole: 02, Conta Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$158.6100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$122.5300 / $158.7700 | Buy Now |
DISTI #
000000000000376250
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$136.0900 / $144.3300 | Buy Now |
Part Details for 09M30-05-2-02N
09M30-05-2-02N CAD Models
09M30-05-2-02N Part Data Attributes
|
09M30-05-2-02N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
09M30-05-2-02N
Grayhill Inc
Rotary Switch, 2 Positions, DPDT, Latched, 0.125A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 111 Weeks | |
Actuator Type | SHAFT TYPE | |
Body Height | 31.19 mm | |
Body Length or Diameter | 14.27 mm | |
Contact (AC) Max Rating R Load | .075A@115VAC | |
Contact Current(AC)-Max | 0.075 A | |
Contact Current(DC)-Max | 0.125 A | |
Contact (DC) Max Rating R Load | .125A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 2 | |
Number of Switch Sections | 5 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |