Part Details for 09A30-04-1-10N by Grayhill Inc
Results Overview of 09A30-04-1-10N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09A30-04-1-10N Information
09A30-04-1-10N by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 09A30-04-1-10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C3115
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 09A30-04-1-10N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.5800 / $149.3900 | Buy Now |
DISTI #
09A30-04-1-10N-ND
|
DigiKey | SWITCH ROTARY 10POS 250MA 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.4740 | Buy Now |
DISTI #
09A30-04-1-10N
|
Avnet Americas | Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 09A30-04-1-10N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$81.6192 / $87.2515 | Buy Now |
DISTI #
706-09A30-04-1-10N
|
Mouser Electronics | Rotary Switches 09A30-04-1-10N RoHS: Compliant | 2 |
|
$85.6800 / $152.3800 | Buy Now |
DISTI #
74193426
|
RS | Rotary Switch, 30 DEG, # of Decks: 04, Poles/Deck: 1, Positions/Pole: 10, Conta Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$110.0500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$85.0200 / $110.1700 | Buy Now |
DISTI #
000000000000375940
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$94.4300 / $103.2800 | Buy Now |
|
Neutron USA | Rotary Switch, 10pos, 4deck, 1pole/deck, SP10T, Angle of Throw: 30°, Non-Shorting, 250mA (AC/DC) | 2 |
|
$228.0800 | Buy Now |
Part Details for 09A30-04-1-10N
09A30-04-1-10N CAD Models
09A30-04-1-10N Part Data Attributes
|
09A30-04-1-10N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
09A30-04-1-10N
Grayhill Inc
Rotary Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 111 Weeks | |
Switch Type | ROTARY SWITCH |