Part Details for 09A30-03-1-09N by Grayhill Inc
Results Overview of 09A30-03-1-09N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09A30-03-1-09N Information
09A30-03-1-09N by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 09A30-03-1-09N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C3084
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 09A30-03-1-09N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.3700 / $123.6900 | Buy Now |
DISTI #
09A30-03-1-09N-ND
|
DigiKey | SWITCH ROTARY 9POS 250MA 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.3630 | Buy Now |
DISTI #
09A30-03-1-09N
|
Avnet Americas | Switch Rotary SP9T 9 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 09A30-03-1-09N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$67.5840 / $72.2432 | Buy Now |
DISTI #
706-09A30-03-1-09N
|
Mouser Electronics | Rotary Switches 09A30-03-1-09N RoHS: Compliant | 0 |
|
$82.3600 / $102.5900 | Order Now |
DISTI #
74193414
|
RS | Rotary Switch, 30 DEG, # of Decks: 03, Poles/Deck: 1, Positions/Pole: 09, Conta Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$91.1300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.4000 / $91.2200 | Buy Now |
DISTI #
000000000000375908
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$64.0100 / $85.5200 | Buy Now |
|
Vyrian | Switches | 138 |
|
RFQ |
Part Details for 09A30-03-1-09N
09A30-03-1-09N CAD Models
09A30-03-1-09N Part Data Attributes
|
09A30-03-1-09N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
09A30-03-1-09N
Grayhill Inc
Rotary Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Switch Type | ROTARY SWITCH |