Part Details for 0033.3518 by Schurter Electronic Components
Results Overview of 0033.3518 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0033.3518 Information
0033.3518 by Schurter Electronic Components is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 0033.3518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0033.3518
|
Avnet Abacus | Electromechanical Switch Voltage Selector Switch 10A (Alt: 0033.3518) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0033.3518
0033.3518 CAD Models
0033.3518 Part Data Attributes
|
0033.3518
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0033.3518
Schurter Electronic Components
Rotary Switch, 6 Positions, SP6T, Latched, 10A, 250VDC, Solder/quick Connect Terminal, Screw Driver/coin Type Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.25 | |
Actuator Type | SCREW DRIVER/COIN TYPE | |
Body Height | 14.5 mm | |
Body Length or Diameter | 29.5 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Indexing Angle | 30 deg | |
JESD-609 Code | e3/e2 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN/TIN COPPER | |
Termination Type | SOLDER/QUICK CONNECT |