Part Details for 0033.1133 by Schurter Electronic Components
Results Overview of 0033.1133 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0033.1133 Information
0033.1133 by Schurter Electronic Components is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 0033.1133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J1260
|
Newark | Swp 4Ohm, 8Ohm, 16Ohm, _, _, _/Carton Box |Schurter 0033.1133 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1800 / $33.3000 | Buy Now |
DISTI #
0033.1133-ND
|
DigiKey | SWITCH SELECT 6POS SP6T 10A 250V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
95 In Stock |
|
$23.5175 / $39.5000 | Buy Now |
DISTI #
0033.1133
|
Avnet Americas | VOLTAGE SELECTOR SWP 6POS - Boxed Product (Development Kits) (Alt: 0033.1133) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 15 Weeks, 5 Days Container: Box | 0 |
|
$23.5175 / $25.2673 | Buy Now |
DISTI #
693-0033.1133
|
Mouser Electronics | Rotary Switches VOLTAGE SELECTOR SWP 6POS RoHS: Compliant | 49 |
|
$23.5200 / $33.7600 | Buy Now |
DISTI #
70431666
|
RS | Vltg Slctr Switch, 6-Stage, Panel Mt, 250VAC, 10A, 1:4ohm, 2:8ohm, 3:16ohm, 4:-, 5:-, 6:- Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$35.2000 / $37.0500 | RFQ |
|
Onlinecomponents.com | VOLTAGE SELECTOR SWP 6POS RoHS: Compliant | 0 |
|
$23.3500 / $48.9200 | Buy Now |
DISTI #
000000000001108023
|
Sager | Rotary Switches VOLTAGE SELECTOR SWP 6POS Min Qty: 1 | 25 |
|
$22.6700 / $27.6700 | Buy Now |
DISTI #
0033.1133
|
Avnet Abacus | VOLTAGE SELECTOR SWP 6POS (Alt: 0033.1133) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | VOLTAGE SELECTOR SWP 6POS RoHS: Compliant | 0 |
|
$23.3500 / $48.9200 | Buy Now |
Part Details for 0033.1133
0033.1133 CAD Models
0033.1133 Part Data Attributes
|
0033.1133
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0033.1133
Schurter Electronic Components
Rotary Switch, 6 Positions, SP6T, Latched, 6.3A, 250VDC, Solder Terminal, Screw Driver/coin Type Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.25 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Actuator Type | SCREW DRIVER/COIN TYPE | |
Body Height | 22 mm | |
Body Length or Diameter | 29.5 mm | |
Contact (AC) Max Rating R Load | 6.3A@250VAC | |
Contact Current(AC)-Max | 6.3 A | |
Contact Current(DC)-Max | 6.3 A | |
Contact (DC) Max Rating R Load | 6.3A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
JESD-609 Code | e3/e2 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN/TIN COPPER | |
Termination Type | SOLDER |