We use Cookies to give you best experience on our website. By using our website and services, you expressly agree to the placement of our performance, functionality and advertising cookies. Please see our Privacy Policy for more information.
Ldo, Adj, 1A, Msop-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:900Mv, Input Voltage Max:10V, No. Of Outputs:-, Output Voltage Min:200Mv, Output Voltage Max:9.5V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3022EMSE#TRPBFRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:Cut TapeLT3022EMSE#TRPBF Part Details
Ldo, Fixed, 1.2V, 1A, Msop-Ep, 125Deg C, Output Type:Fixed, Input Voltage Min:900Mv, Input Voltage Max:10V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices LT3022EMSE-1.2#PBFRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:BulkLT3022EMSE-1.2#PBF Part Details
Ldo, Adj, 1A, Msop-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:900Mv, Input Voltage Max:10V, No. Of Outputs:-, Output Voltage Min:200Mv, Output Voltage Max:9.5V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3022EMSE#PBFRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:BulkLT3022EMSE#PBF Part Details
Ldo, Fixed, 1.8V, 1A, Msop-Ep, 125Deg C, Output Type:Fixed, Input Voltage Min:900Mv, Input Voltage Max:10V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices LT3022EMSE-1.8#PBFRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:BulkLT3022EMSE-1.8#PBF Part Details
70dB(120Hz) 1A Adjustable 200mV9.5V Positive electrode 10V MSOP-16-EP Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHSLT3022EMSETRPBF Part Details