We use Cookies to give you best experience on our website. By using our website and services, you expressly agree to the placement of our performance, functionality and advertising cookies. Please see our Privacy Policy for more information.
Ana 100Ma Adjust Out Vreg Rohs Compliant: Yes |Onsemi LM317LDR2GRoHS:
Compliant
Min Qty:2500Package Multiple:1Date Code:0Container:ReelLM317LDR2G Part Details
Adjustable Ldo Voltage Regulator, 1.2V To 37V 0.1A 8-Soic, Output Type:Adjustable, No. Of Outputs:1Outputs, Output Voltage - Nom:-, Output Voltage Min:1.2V, Output Voltage Max:37V, Input Voltage Min:1.2V, Input Voltage Max:40V Rohs Compliant: Yes |Onsemi LM317LDR2GRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:Cut TapeLM317LDR2G Part Details
Ana 100Ma Adjust Out Vreg, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:37V, Input Voltage Min:1.2V, Input Voltage Max:40V, Output Current:100Ma, Output Type:Adjustable, Linear Rohs Compliant: Yes |Onsemi LM317LDR2GRoHS:
Compliant
Min Qty:5000Package Multiple:1Date Code:1Container:ReelLM317LDR2G Part Details
LDO Voltage Regulator, Adjustable, 2.8 V to 40 V, Single Output, 1.9 V Drop, 1.2 V to 37 V, 100 mA, 8 Pins, NSOIC - Tape and Reel (Alt: LM317LDR2G)RoHS:
Compliant
Min Qty:2500Package Multiple:2500Lead time:6 Weeks, 0 DaysContainer:ReelLM317LDR2G Part Details
LDO Voltage Regulator, Adjustable, 2.8 V to 40 V, Single Output, 1.9 V Drop, 1.2 V to 37 V, 100 mA, 8 Pins, NSOIC - Product that comes on tape, but is not reeled (Alt: 84K8732)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:48 Weeks, 1 DaysContainer:Ammo PackLM317LDR2G Part Details
LDO Voltage Regulator, Adjustable, 2.8 V to 40 V, Single Output, 1.9 V Drop, 1.2 V to 37 V, 100 mA, 8 Pins, NSOIC - Tape and Reel (Alt: LM317LDR2G)RoHS:
Compliant
Min Qty:10000Package Multiple:5000Lead time:6 Weeks, 0 DaysContainer:ReelLM317LDR2G Part Details
LDO Voltage Regulator, Adjustable, 2.8 V to 40 V, Single Output, 1.9 V Drop, 1.2 V to 37 V, 100 mA, 8 Pins, NSOIC - Tape and Reel (Alt: LM317LDR2G)RoHS:
Compliant
Min Qty:10000Package Multiple:5000Lead time:6 Weeks, 0 DaysContainer:ReelLM317LDR2G Part Details
LDO Voltage Regulator, Adjustable, 2.8 V to 40 V, Single Output, 1.9 V Drop, 1.2 V to 37 V, 100 mA, 8 Pins, NSOIC - Tape and Reel (Alt: LM317LDR2G)RoHS:
Compliant
Min Qty:10000Package Multiple:5000Lead time:6 Weeks, 0 DaysContainer:ReelLM317LDR2G Part Details
Standard Regulator Pos 1.2V to 37V 0.1A 8-Pin SOIC N T/RRoHS:
Compliant
Min Qty:2500Package Multiple:2500Lead time:6 WeeksDate Code:2427LM317LDR2G Part Details
Standard Regulator Pos 1.2V to 37V 0.1A 8-Pin SOIC N T/RRoHS:
Compliant
Min Qty:2500Package Multiple:2500Lead time:6 WeeksDate Code:2450LM317LDR2G Part Details
Standard Regulator Pos 1.2V to 37V 0.1A 8-Pin SOIC N T/RRoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:6 WeeksDate Code:2420Container:Cut StripsLM317LDR2G Part Details
LDO Voltage Regulator Adjustable 28 V to 40 V Single Output 19 V Drop 12 V to 37 V 100 mA 8 Pins NSOIC (Alt: LM317LDR2G)RoHS:
Compliant
Min Qty:2500Package Multiple:2500Lead time:7 Weeks, 0 DaysLM317LDR2G Part Details
LDO Voltage Regulator, Adjustable, 2.8 V to 40 V, Single Output, 1.9 V Drop, 1.2 V to 37 V, 100 mA, 8 Pins, NSOIC (Alt: LM317LDR2G)RoHS:
Compliant
Min Qty:5000Package Multiple:5000Lead time:6 Weeks, 0 DaysLM317LDR2G Part Details
LDO Voltage Regulator Adjustable 28 V to 40 V Single Output 19 V Drop 12 V to 37 V 100 mA 8 Pins NSOIC (Alt: LM317LDR2G)RoHS:
Compliant
Min Qty:2500Package Multiple:2500Lead time:8 Weeks, 0 DaysLM317LDR2G Part Details