We use Cookies to give you best experience on our website. By using our website and services, you expressly agree to the placement of our performance, functionality and advertising cookies. Please see our Privacy Policy for more information.
Diode, Ultrafast Recovery, 300Ma, 75V, Sot-23-3, Diode Configuration:Dual Common Anode, Repetitive Peak Reverse Voltage:75V, Average Forward Current:300Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:4Ns, Diode Case Style:Sot-23Rohs Compliant: No |Multicomp Pro BAW56-7-FRoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Cut TapeBAW56-7-F Part Details
Diode, Small Signal, 75V, 0.3A, Sot-23, Diode Configuration:Dual Common Anode, Repetitive Reverse Voltage Vrrm Max:75V, Forward Current If(Av):300Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Rohs Compliant: Yes |Diodes Inc. BAW56-7-FRoHS:
Compliant
Min Qty:5Package Multiple:1Date Code:1Container:Cut TapeBAW56-7-F Part Details
Diode, Small Signal, 75V, 0.3A, Sot-23, Diode Configuration:Dual Common Anode, Repetitive Reverse Voltage Vrrm Max:75V, Forward Current If(Av):300Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Rohs Compliant: Yes |Diodes Inc. BAW56-7-FRoHS:
Compliant
Min Qty:3000Package Multiple:1Date Code:1Container:ReelBAW56-7-F Part Details
Small Signal Switching Diode Dual Common Anode 75 V 300 mA 125 V 4 ns 2 A SOT23 3 Pins (Alt: BAW56-7-F)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:10 Weeks, 0 DaysBAW56-7-F Part Details