Parametric results for: upd78f1154gk-gak-ax under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: upd78f1154gkgakax
Select parts from the table below to compare.
Compare
Compare
UPD78F1154GK-GAK-AX
NEC Electronics Group
Check for Price Buy Yes Yes Obsolete 16 20 MHz 20 MHz 70 YES 3 V MICROCONTROLLER CMOS ALSO OPERATES AT 1.8V SUPPLY AT 5 MHZ YES YES YES YES FLASH 5.5 V 2.7 V INDUSTRIAL S-PQFP-G80 Not Qualified e4 85 °C -40 °C 80 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 12 mm 12 mm NEC ELECTRONICS CORP QFP LFQFP, 80 compliant 8542.31.00.01
UPD78F1154GK-GAK-AX
Renesas Electronics Corporation
Check for Price Buy Yes Yes Obsolete 16 20 MHz 131072 8192 UPD78K0 20 MHz 70 YES 3 V MICROCONTROLLER CMOS NO YES YES FLASH 12.5 mA 5.5 V 2.7 V INDUSTRIAL S-PQFP-G80 Not Qualified e4 85 °C -40 °C 80 PLASTIC/EPOXY LFQFP QFP80,.55SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 12 mm 12 mm RENESAS ELECTRONICS CORP LQFP LFQFP, QFP80,.55SQ,20 80 compliant 8542.31.00.01 PLQP0080KE Renesas Electronics