Parametric results for: upd78f0513ga(t)-8eu-a under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: upd78f0513gat8eua
Select parts from the table below to compare.
Compare
Compare
UPD78F0513GA(T)-8EU-A
Renesas Electronics Corporation
Check for Price Yes Obsolete 8 20 MHz 32768 1024 UPD78K0 20 MHz 41 YES 5 V MICROCONTROLLER CMOS NO YES YES FLASH 5.8 mA 5.5 V 4 V INDUSTRIAL S-PQFP-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY QFP QFP48,.35SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD 7 mm 7 mm RENESAS ELECTRONICS CORP QFP 48 compliant 8542.31.00.01
UPD78F0513GA(T)-8EU-A
NEC Electronics Group
Check for Price Yes Yes Obsolete 8 20 MHz 20 MHz 41 YES 5 V MICROCONTROLLER CMOS OPERATES AT 1.8V SUPPLY AT 5 MHZ NO NO YES YES FLASH 5.5 V 4 V INDUSTRIAL S-PQFP-G48 Not Qualified e6 85 °C -40 °C 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN BISMUTH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm NEC ELECTRONICS CORP QFP 48 compliant 8542.31.00.01 7 X 7 MM, LEAD FREE, PLASTIC, LQFP-48
UPD78F0513GA(T)-8EU-A
NEC Electronics America Inc
Check for Price Yes Transferred 8 20 MHz 20 MHz 41 YES 5 V MICROCONTROLLER CMOS OPERATES AT 1.8V SUPPLY AT 5 MHZ NO NO YES YES FLASH 5.5 V 4 V INDUSTRIAL S-PQFP-G48 Not Qualified e6/e4 85 °C -40 °C 260 10 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN BISMUTH/NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm NEC ELECTRONICS AMERICA INC compliant 7 X 7 MM, LEAD FREE, PLASTIC, LQFP-48