Parametric results for: tpsmc12ahe3 b/h under Transient Suppressors

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: tpsmc12ahe3
Select parts from the table below to compare.
Compare
Compare
TPSMC12AHE3_B/I
Vishay Intertechnologies
$0.5315 Yes Active 3.5 V 16.7 V 10 µA 12 V SILICON 11.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 12.6 V 1.5 kW 10.2 V R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 185 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 2016-09-25
TPSMC12AHE3_B/H
Vishay Intertechnologies
$0.5315 Yes Active 3.5 V 16.7 V 10 µA 12 V SILICON 11.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 12.6 V 1.5 kW 10.2 V R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 185 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 2016-09-25
TPSMC12AHE3/9AT
Vishay Semiconductors
Check for Price Yes Yes Obsolete SILICON 11.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 12.6 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 185 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS compliant EAR99 8541.10.00.50 DO-214AB ROHS COMPLIANT, PLASTIC, SMC, 2 PIN 2
TPSMC12AHE3_A/H
Vishay Intertechnologies
Check for Price Yes Yes Obsolete 16.7 V 12 V SILICON 11.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10.2 V 1 AVALANCHE HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY 12.6 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 185 °C -65 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 DO-214AB ROHS COMPLIANT, PLASTIC, SMC, 2 PIN 2
TPSMC12AHE3_A/I
Vishay Intertechnologies
Check for Price Yes Yes Obsolete 16.7 V 12 V SILICON 11.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10.2 V 1 AVALANCHE HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY 12.6 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 185 °C -65 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 DO-214AB ROHS COMPLIANT, PLASTIC, SMC, 2 PIN 2
TPSMC12AHE3TRTB
Fagor Electrónica
Check for Price Yes Active SILICON 11.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 12.6 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 185 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP not_compliant EAR99 8541.10.00.50 SMC, 2 PIN
TPSMC12AHE3/9AT
Vishay Intertechnologies
Check for Price Yes Yes Obsolete 16.7 V 12 V SILICON 11.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10.2 V 1 AVALANCHE HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY 12.6 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 185 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 DO-214AB ROHS COMPLIANT, PLASTIC, SMC, 2 PIN 2
TPSMC12A-HE3/7T
Vishay Semiconductors
Check for Price Yes Obsolete 16.7 V 12 V SILICON 11.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10.2 V 1 AVALANCHE PATENTED DEVICE 12.6 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS unknown EAR99 8541.10.00.50 DO-214AB R-PDSO-C2 2
TPSMC12AHE3/57T
Vishay Intertechnologies
Check for Price Yes Obsolete 16.7 V 12 V SILICON 11.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10.2 V 1 AVALANCHE HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY 12.6 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 185 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant ROHS COMPLIANT, PLASTIC, SMC, 2 PIN