Parametric results for: tc74vhc32ft(el) under Gates

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: tc74vhc32ftel
Select parts from the table below to compare.
Compare
Compare
TC74VHC32FT(EL,K)
Toshiba America Electronic Components
Check for Price Buy Yes Obsolete 3.3 V 13 ns 8.5 ns 4 2 YES TSSOP 50 pF NO AHC/VHC/H/U/V OR GATE CMOS 8 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 635 µm DUAL TOSHIBA CORP TSSOP, TSSOP14,.25 unknown 8542.39.00.01
TC74VHC32FT(EL)
Toshiba America Electronic Components
Check for Price Buy No No Obsolete 3 V 13 ns 13 ns 4 2 YES TSSOP 50 pF NO AHC/VHC/H/U/V OR GATE CMOS 8 mA 50 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TOSHIBA CORP TSSOP-14 unknown 8542.39.00.01 TSSOP 14 Toshiba
TC74VHC32FT(EL,M)
Toshiba America Electronic Components
Check for Price Buy Yes Obsolete 5 V 13 ns 8.5 ns 4 2 YES TSSOP 50 pF NO AHC/VHC/H/U/V OR GATE CMOS 8 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 635 µm DUAL TOSHIBA CORP unknown 8542.39.00.01 Toshiba
TC74VHC32FT(ELK,M)
Toshiba America Electronic Components
Check for Price Buy Yes Obsolete 3.3 V 13 ns 8.5 ns 4 2 YES TSSOP 50 pF NO AHC/VHC/H/U/V OR GATE CMOS 8 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 635 µm DUAL TOSHIBA CORP unknown 8542.39.00.01 Toshiba