Parametric results for: tc7135cpi under Analog to Digital Converters

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: tc7135cpi
Select parts from the table below to compare.
Compare
Compare
TC7135CPI
Teledyne Technologies Inc
Check for Price Obsolete 5 V 2 V 1 NO ADC, DUAL-SLOPE -5 V 1 BINARY CODED DECIMAL 3 mA COMMERCIAL PARALLEL, WORD R-PDIP-T28 Not Qualified 70 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL TELEDYNE COMPONENTS DIP-28 unknown 8542.39.00.01
TC7135CPIG
Microchip Technology Inc
Check for Price Yes Obsolete 5 V 1 NO ADC, DUAL-SLOPE -5 V 1 BINARY CODED DECIMAL COMMERCIAL R-PDIP-T28 Not Qualified e3 70 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.08 mm 36.32 mm MICROCHIP TECHNOLOGY INC DIP, compliant 8542.39.00.01 DIP 28
TC7135C/PI
Microchip Technology Inc
Check for Price Yes Obsolete 5 V 2 V 1 0.005 % 4 NO ADC, DUAL-SLOPE -5 V 1 BINARY CODED DECIMAL COMMERCIAL PARALLEL, 4 BITS R-PDIP-T28 Not Qualified e3 70 °C 260 40 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 15.24 mm 6.35 mm 37.4 mm MICROCHIP TECHNOLOGY INC DIP, DIP28,.6 compliant 8542.39.00.01 DIP 28
TC7135CPI
Telcom Semiconductor Inc
Check for Price No Transferred 5 V 2 V 1 0.005 % 9 NO ADC, DUAL-SLOPE -5 V 1 BINARY CODED DECIMAL 3 mA CMOS COMMERCIAL PARALLEL, WORD R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL TELCOM SEMICONDUCTOR INC PLASTIC, DIP-28 unknown 8542.39.00.01