Parametric results for: t491c335k025at under Tantalum Capacitors

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: t491c335k025at
Select parts from the table below to compare.
Compare
Compare
T491C335K025AT
KEMET Corporation
$0.2893 Buy Yes Yes Active 3.3 µF 25 V 84 mA 10 % 2413 2.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 800 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.21.00.50 KEMET
T491C335K025ATC7280
KEMET Corporation
Check for Price Buy Yes Yes Active unknown EAR99 8532.21.0050
T491C335K025AT7280
KEMET Corporation
Check for Price Buy Yes Yes Active 3.3 µF 25 V 84 mA 10 % 2413 2.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 800 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 13 INCH YES MATTE TIN OVER NICKEL J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP , 2412 compliant EAR99 8532.21.00.50 KEMET
T491C335K025ATAUTO7280
KEMET Corporation
Check for Price Buy Yes Active 3.3 µF 25 V 84 mA 10 % 2413 2.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 800 nA 0.06 e3 AEC-Q200 125 °C -55 °C 2 SMT TR, Embossed Plastic, 13 Inch YES MATTE TIN OVER NICKEL J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.21.00.50
T491C335K025AT
Cornell Dubilier Electronics Inc
Check for Price Buy Yes Yes Obsolete 3.3 µF 25 V 10 % 2412 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR T491 13" Reels Available On Special Order 900 nA T491(25V) 0.06 10ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) J BEND 2.5 mm 6 mm 3.2 mm CORNELL DUBILIER ELECTRONICS INC CHIP compliant EAR99 8532.21.00.50
T491C335K025ATAUTO
KEMET Corporation
Check for Price Buy Yes Active 3.3 µF 25 V 10 % 2312 2.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 800 nA 0.06 e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES MATTE TIN OVER NICKEL 1.3 mm J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.21.00.50
T491C335K025ATC-7280
KEMET Corporation
Check for Price Buy Yes Active 3.3 µF 25 V 10 % 2312 2.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e3 125 °C -55 °C 2 SMT TR, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP , 2412 compliant EAR99 8532.21.00.50