Parametric results for: ss-01gl13p (ss01gl13p) under Snap Acting/Limit Switches

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ss01gl13p
Select parts from the table below to compare.
Compare
Compare
SS-01GL13PD
OMRON Corporation
Check for Price Yes Yes Active 100 mA 30 V 200000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SIMULATTED ROLLER LEVER .1A@125VAC .1A@30VDC 100 mA 125 V 0.5 N -25 °C 85 °C THROUGH HOLE-STRAIGHT 1 mm IP40 NO SOLDER 6.4 mm 11 mm 19.8 mm OMRON CORP compliant EAR99 8536.50.70.00
SS-01GL13PT
OMRON Corporation
Check for Price Yes Yes Active 100 mA 30 V 200000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SIMULATTED ROLLER LEVER .1A@125VAC .1A@30VDC 100 mA 125 V 0.5 N -25 °C 85 °C PANEL MOUNT 1 mm IP40 NO QUICK CONNECT 6.4 mm 11 mm 19.8 mm OMRON CORP compliant EAR99 8536.50.70.00
SS-01GL13PB
OMRON Corporation
Check for Price Yes Yes Active 100 mA 30 V 200000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SIMULATTED ROLLER LEVER .1A@125VAC .1A@30VDC 100 mA 125 V 0.5 N -25 °C 85 °C THROUGH HOLE-STRAIGHT 1 mm IP40 NO SOLDER 6.4 mm 11 mm 19.8 mm OMRON CORP compliant EAR99 8536.50.70.00 ROHS COMPLIANT
SS-01GL13P
OMRON Corporation
Check for Price Yes Yes Active 100 mA 30 V 200000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SIMULATTED ROLLER LEVER .1A@125VAC .1A@30VDC 100 mA 125 V 0.5 N -25 °C 85 °C PANEL MOUNT 1 mm IP40 NO SOLDER 6.4 mm 11 mm 19.8 mm OMRON CORP compliant EAR99 8536.50.70.00