Parametric results for: sm02b-pass-tbt(lf)(sn) under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sm02bpasstbtlfsn
Select parts from the table below to compare.
Compare
Compare
SM02B-PASS-TBT(LF)(SN)
JST Manufacturing
$0.3270 Yes Active 2 1 2 mm 1 20 mΩ 3 A MALE BOARD POLYAMIDE TIN OVER COPPER RIGHT ANGLE BOARD CONNECTOR SHROUDED, SIDE ENTRY 800VAC V NO 1 GΩ NO NO e3 NO UL 94V-0 -25 °C 85 °C PREASSEM CONN Tin (Sn) COPPER ALLOY RECTANGULAR SQ PIN-SKT IVORY 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.35 inch 0.224 inch 0.315 inch J S T MFG CO LTD compliant EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)