Filter Your Search
1 - 3 of 3 results
|
RCH-110NP331KB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 520 mΩ | 10 % | NO | 1 kHz | 930 mA | POWER INDUCTOR | 2 | NO | 4 | CYLINDRICAL PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
RCH-110NP-331K
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 520 mΩ | 10 % | NO | 1.1 A | Ferrite | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Cylindrical | 4 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 3.5 mm | 10.5 mm | 10.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||
|
RCH110NP-331K
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 520 mΩ | 10 % | NO | 1.1 A | Ferrite | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Cylindrical | 4 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 3.5 mm | 10.5 mm | 10.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | RADIAL LEADED | Sumida |